We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24AC5680

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.102
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
1kohm
200mA
-
WE-CBF Series
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
45AC5565

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.030
8000+
$0.030
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
220ohm
3A
-
MPZ Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.057
50+
$0.054
100+
$0.051
250+
$0.044
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.2A
-
EMIFIL BLM18KG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.067
50+
$0.065
100+
$0.062
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
200mA
-
EMIFIL BLM18BD Series
0.85ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.199
25+
$0.173
50+
$0.155
100+
$0.139
250+
$0.120
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
380ohm
850mA
-
EMIFIL BLM18DN Series
0.325ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
69AH1545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.057
50+
$0.053
100+
$0.050
250+
$0.044
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
1A
-
MPZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
03AJ2307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
25+
$0.017
50+
$0.017
100+
$0.017
250+
$0.017
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
1kohm
800mA
-
MPZ Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
69AH0439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.119
25+
$0.111
50+
$0.104
100+
$0.098
250+
$0.092
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
30ohm
5A
-
KPZ-HR Series
0.015ohm
-
± 10ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
-
69AH0438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.111
25+
$0.102
50+
$0.097
100+
$0.093
250+
$0.087
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.2A
-
KPZ-HR Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
-
34AH0262

RoHS

Date/Lot Code

Each
10+
$0.448
25+
$0.414
50+
$0.381
100+
$0.347
500+
$0.303
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
-
BEAD L Series
-
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
-
69AH1561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.056
50+
$0.054
100+
$0.051
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
2.3A
-
MPZ Series
0.03ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.182
25+
$0.162
50+
$0.149
100+
$0.135
250+
$0.116
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
180ohm
2A
-
EMIFIL BLM18EG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.166
25+
$0.146
50+
$0.132
100+
$0.119
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
30ohm
8.5A
-
EMIFIL BLM21SN Series
0.004ohm
-
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.045
50+
$0.042
100+
$0.040
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1kohm
350mA
-
EMIFIL BLM15AX Series
0.49ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.327
25+
$0.294
50+
$0.262
100+
$0.223
250+
$0.204
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
500mA
-
WE-CBA Series
0.12ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.068
25+
$0.050
50+
$0.048
100+
$0.045
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
100ohm
1A
-
MPZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
81AH9108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.043
10+
$0.040
25+
$0.037
50+
$0.036
100+
$0.036
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
120ohm
2A
-
MPZ Series
0.045ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.209
25+
$0.185
50+
$0.168
100+
$0.153
250+
$0.132
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
700mA
-
EMIFIL BLM18DN Series
0.435ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.261
25+
$0.251
50+
$0.241
100+
$0.214
250+
$0.205
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
500mA
-
WE-CBA Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
34AH0267

RoHS

Date/Lot Code

Each
10+
$0.541
25+
$0.519
50+
$0.498
100+
$0.476
500+
$0.469
More Pricing...
Min: 10 / Mult: 10
Toroid
-
-
1.5A
-
BEAD W Series
-
-
-
5.5mm
-
-
Through Hole
-25°C
65°C
-
-
69AH1554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.069
25+
$0.060
50+
$0.054
100+
$0.049
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
330ohm
1.7A
-
MPZ Series
0.08ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.063
50+
$0.060
100+
$0.057
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
1A
-
EMIFIL BLM18KG Series
0.13ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.077
25+
$0.058
50+
$0.056
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
200mA
-
EMIFIL BLM18BD Series
0.85ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.229
25+
$0.202
50+
$0.184
100+
$0.165
250+
$0.142
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
2.8A
-
EMIFIL BLM21SP Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
76AH5087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.395
10+
$0.282
25+
$0.245
50+
$0.220
100+
$0.196
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
800ohm
2.5A
-
EMIFIL BLM31KN Series
0.05ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
401-425 of 2186 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK