We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P2357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.420
25+
$1.390
50+
$1.350
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
-
-
580ohm
5A
-
WE-SUKW Series
0.003ohm
-
± 25%
11mm
5mm
4.65mm
SMD
-40°C
125°C
AEC-Q200
-
94C0243

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.037
Min: 3000 / Mult: 3000
1206 [3216 Metric]
-
600ohm
1A
-
-
0.08ohm
-
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
73M9094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.180
25+
$0.156
50+
$0.140
100+
$0.125
250+
$0.107
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
500mA
-
EMIFIL BLM18EG Series
0.21ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.053
50+
$0.050
100+
$0.046
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
50mA
-
EMIFIL BLM18BB Series
1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
25+
$0.041
50+
$0.036
100+
$0.032
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1.8kohm
100mA
-
EMIFIL BLM15BD Series
1.4ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.923
25+
$0.813
50+
$0.738
100+
$0.667
250+
$0.583
More Pricing...
Min: 10 / Mult: 10
2220 [5550 Metric]
-
100ohm
6A
-
HI Series
0.006ohm
-
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
-
87X8597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.279
25+
$0.242
50+
$0.218
100+
$0.194
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
120ohm
3.5A
-
EMIFIL BLM31PG Series
0.02ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
33P7602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.045
50+
$0.042
100+
$0.039
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
300ohm
500mA
-
MMZ Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
97W4419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.132
25+
$0.131
50+
$0.131
100+
$0.126
250+
$0.124
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
240ohm
200mA
-
WE-TMSB Series
0.75ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
67W0060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.086
25+
$0.085
50+
$0.084
100+
$0.083
250+
$0.068
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
30ohm
1.5A
-
MI Series
0.09ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
33P7570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.013
10+
$0.013
25+
$0.013
50+
$0.013
100+
$0.013
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
120ohm
500mA
-
MMZ Series
0.22ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.024
Min: 10 / Mult: 10
1206 [3216 Metric]
-
120ohm
4A
-
HI Series
0.03ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
67W0057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.174
25+
$0.154
50+
$0.141
100+
$0.129
250+
$0.114
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
1A
-
MI Series
0.1ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
24AC5612

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.165
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
1kohm
1A
-
WE-CBF Series
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
56AC9101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.064
Min: 15000 / Mult: 15000
1206 [3216 Metric]
-
120ohm
500mA
-
MLS Series
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
-
62AC1056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.200
10+
$0.200
25+
$0.199
50+
$0.199
100+
$0.184
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
120ohm
710mA
-
WE-CBF Series
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5603

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.151
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
100ohm
1A
-
WE-CBF Series
0.15ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.063
50+
$0.060
100+
$0.057
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
200mA
-
EMIFIL BLM15BD Series
0.65ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
34AH0269

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.270
25+
$1.200
50+
$1.120
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Toroid
-
-
2.5A
-
BEAD W Series
-
-
-
8mm
-
8.5mm
Through Hole
-25°C
65°C
-
-
66AH4082

RoHS

Date/Lot Code

Each
1+
$0.633
10+
$0.584
25+
$0.567
50+
$0.551
100+
$0.510
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
-
938ohm
3A
-
WE-UKW Series
20ohm
-
± 25%
10mm
-
-
Through Hole
-25°C
125°C
-
-
69AH1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.042
50+
$0.041
100+
$0.039
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
500mA
-
MMZ Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
-
92AH7044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.205
10+
$0.205
25+
$0.204
50+
$0.204
100+
$0.187
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
2.2kohm
200mA
-
WE-CBF Series
0.5ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
25+
$0.117
50+
$0.105
100+
$0.095
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
1.5A
-
EMIFIL BLM18KG Series
0.055ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.062
50+
$0.060
100+
$0.058
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
26ohm
4A
-
EMIFIL BLM18KG Series
0.007ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.119
25+
$0.106
50+
$0.098
100+
$0.096
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1.4A
-
EMIFIL BLM18KG Series
0.08ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
476-500 of 2179 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK