We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH1458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.055
50+
$0.053
100+
$0.050
250+
$0.039
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
400mA
-
MMZ Series
0.18ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.045
50+
$0.042
100+
$0.039
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
400mA
-
MMZ Series
0.25ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66AH6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.068
50+
$0.062
100+
$0.056
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
90ohm
2.3A
-
MPZ-H Series
0.038ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
75AJ2596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.020
25+
$0.988
50+
$0.956
100+
$0.891
More Pricing...
Min: 1 / Mult: 1
-
-
42ohm
16A
-
WE-PBF Series
600µohm
-
± 25%
4mm
3mm
2.55mm
SMD
-55°C
125°C
-
-
30AJ5572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.098
50+
$0.090
100+
$0.083
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
80ohm
1.2A
-
MPZ-H Series
0.095ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
29AJ4232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
25+
$0.155
50+
$0.147
100+
$0.138
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
30ohm
2.6A
-
EMIFIL BLM18KN Series
0.01ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
25+
$0.129
50+
$0.117
100+
$0.104
250+
$0.089
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
300mA
-
EMIFIL BLM15HG Series
0.7ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
-
30AJ5264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.057
50+
$0.055
100+
$0.052
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
40ohm
600mA
-
MMZ Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.129
25+
$0.112
50+
$0.101
100+
$0.091
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
30ohm
2.3A
-
EMIFIL BLM21PG Series
0.014ohm
-
-
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
73M9088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.180
25+
$0.156
50+
$0.140
100+
$0.125
250+
$0.107
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
2A
-
EMIFIL BLM18EG Series
0.045ohm
-
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
-
73M9074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.053
50+
$0.050
100+
$0.046
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
550mA
-
EMIFIL BLM18BB Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
45Y4446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
25+
$0.019
50+
$0.018
100+
$0.017
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
600ohm
250mA
-
EMIFIL BLM03AX Series
0.85ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
66W8946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.155
25+
$0.135
50+
$0.121
100+
$0.110
250+
$0.095
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
120ohm
800mA
-
LI Series
0.15ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
87X8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1kohm
200mA
-
EMIFIL BLM15AG Series
1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
66W8900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.158
25+
$0.139
50+
$0.124
100+
$0.112
250+
$0.098
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.1kohm
200mA
-
HZ Series
0.8ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
87X8583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.122
25+
$0.110
50+
$0.100
100+
$0.093
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
600mA
-
EMIFIL BLM21AG Series
0.21ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
87X8565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.294
25+
$0.283
50+
$0.273
100+
$0.262
250+
$0.226
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
470ohm
200mA
-
EMIFIL BLM15GG Series
1.3ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.134
25+
$0.117
50+
$0.105
100+
$0.095
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
700mA
-
LI Series
0.3ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
24AC5686

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.114
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
1.5kohm
50mA
-
WE-CBF Series
0.7ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
45AC5530

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.012
8000+
$0.012
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
1kohm
300mA
-
MMZ Series
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
24AC5661

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
4000+
$0.111
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
47ohm
500mA
-
WE-CBF Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
57AC6514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.555
10+
$0.392
25+
$0.341
50+
$0.305
100+
$0.271
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
470ohm
2.7A
-
EMIFIL BLM31KN Series
0.02ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
-
45AC5563

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.034
8000+
$0.032
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
1kohm
1.5A
-
MPZ Series
0.15ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
45AC5524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.053
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
2.2kohm
150mA
-
MMZ-E Series
2.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
76AH5036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
47ohm
500mA
-
EMIFIL BLM18BD Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
501-525 of 2179 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK