We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH1440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.206
10+
$0.114
25+
$0.109
50+
$0.103
100+
$0.098
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
2.2kohm
150mA
-
MMZ-E Series
2.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.044
50+
$0.042
100+
$0.040
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
500mA
-
EMIFIL BLM15AX Series
0.34ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.061
50+
$0.058
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
2.5kohm
150mA
-
EMIFIL BLM18BD Series
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.384
10+
$0.277
25+
$0.242
50+
$0.217
100+
$0.192
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
390ohm
2A
-
EMIFIL BLM31PG Series
0.05ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
66AH6554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.047
50+
$0.046
100+
$0.044
250+
$0.033
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
700mA
-
MMZ-H Series
0.13ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
69AH1532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.148
25+
$0.138
50+
$0.126
100+
$0.117
250+
$0.108
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
330ohm
0.6A
-
MPZ-E Series
0.3ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
85AH8280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.273
10+
$0.268
25+
$0.260
50+
$0.250
100+
$0.238
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
-
60ohm
6A
-
WE-CBA Series
0.01ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.077
25+
$0.060
50+
$0.057
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
900mA
-
EMIFIL BLM15PX Series
0.23ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
13AJ4441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.213
25+
$0.186
50+
$0.167
100+
$0.150
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
3.7A
-
EMIFIL BLM18SP Series
0.022ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
29AJ4234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
25+
$0.155
50+
$0.147
100+
$0.138
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
920mA
-
EMIFIL BLM18KN Series
0.13ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
24AJ0647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.147
25+
$0.130
50+
$0.117
100+
$0.105
250+
$0.090
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
30ohm
5A
-
HI Series
0.01ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
53K5028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.029
25+
$0.029
50+
$0.029
100+
$0.029
250+
$0.029
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
1kohm
100mA
-
ILBB-0603 Series
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
34R5896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.300
25+
$0.298
50+
$0.297
100+
$0.285
250+
$0.273
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
200mA
-
WE-CBF HF Series
0.9ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.051
50+
$0.048
100+
$0.045
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
200mA
-
EMIFIL BLM18BD Series
0.55ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
08P2454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.195
10+
$0.195
25+
$0.194
50+
$0.194
100+
$0.180
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
60ohm
300mA
-
WE-CBF Series
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
26M1701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.063
50+
$0.060
100+
$0.057
250+
$0.049
Min: 10 / Mult: 10
0805 [2012 Metric]
-
30ohm
6A
-
MPZ Series
0.01ohm
-
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
08P2410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.299
10+
$0.280
25+
$0.263
50+
$0.245
100+
$0.228
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
-
65ohm
3A
-
WE-CBF Series
0.03ohm
-
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
AEC-Q200
-
78M8746

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.017
8000+
$0.015
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
1kohm
300mA
-
-
0.55ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
34R5900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.315
25+
$0.313
50+
$0.312
100+
$0.300
250+
$0.289
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
500mA
-
WE-CBF HF Series
0.32ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
34R5893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.353
25+
$0.349
50+
$0.345
100+
$0.333
250+
$0.321
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1kohm
50mA
-
WE-CBF HF Series
1.8ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
33P7606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.041
50+
$0.036
100+
$0.032
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
400mA
-
MMZ Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.053
50+
$0.051
100+
$0.049
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
200mA
-
EMIFIL BLM18RK Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.056
50+
$0.052
100+
$0.049
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
200mA
-
EMIFIL BLM18RK Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.054
50+
$0.053
100+
$0.052
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
500mA
-
EMIFIL BLM18AG Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
73M9075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.052
50+
$0.049
100+
$0.045
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
75ohm
500mA
-
EMIFIL BLM18BB Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
576-600 of 2180 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK