We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85AH8248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.202
25+
$0.189
50+
$0.177
100+
$0.165
250+
$0.153
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
320ohm
2.5A
-
WE-MPSA Series
0.05ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
66AH4080

RoHS

Date/Lot Code

Each
1+
$0.634
10+
$0.633
Min: 1 / Mult: 1
Axial Leaded
-
976ohm
3A
-
WE-UKW Series
0.02ohm
-
± 25%
10mm
-
-
Through Hole
-25°C
125°C
-
-
76AH5061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.077
25+
$0.060
50+
$0.057
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
2A
-
EMIFIL BLM18PG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
81AH9109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
10+
$0.023
25+
$0.023
50+
$0.023
100+
$0.023
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
220ohm
2.2A
-
MPZ Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.057
50+
$0.054
100+
$0.051
250+
$0.044
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
3A
-
EMIFIL BLM18KG Series
0.03ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.202
25+
$0.189
50+
$0.177
100+
$0.165
250+
$0.153
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2.1A
-
WE-MPSA Series
0.08ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.329
25+
$0.286
50+
$0.257
100+
$0.228
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
470ohm
4A
-
EMIFIL BLM31KN Series
0.02ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
25+
$0.245
50+
$0.225
100+
$0.199
250+
$0.180
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
220ohm
3A
-
WE-CBA Series
0.05ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
66AH2744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.237
25+
$0.228
50+
$0.220
100+
$0.195
250+
$0.187
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1kohm
200mA
-
WE-CBA Series
1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
66AH2758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.230
25+
$0.225
50+
$0.220
100+
$0.195
250+
$0.187
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
220ohm
2A
-
WE-CBA Series
0.05ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
25+
$0.043
50+
$0.042
100+
$0.041
250+
$0.038
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
1A
-
EMIFIL BLM18KG Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
76AH5065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.061
50+
$0.058
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
33ohm
3A
-
EMIFIL BLM18PG Series
0.025ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
68AH8944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.529
25+
$0.488
50+
$0.448
100+
$0.407
250+
$0.391
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
-
5A
-
BEAD L Series
-
-
-
4.4mm
-
-
Through Hole
-20°C
70°C
-
-
76AH5097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.305
25+
$0.265
50+
$0.238
100+
$0.213
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
-
470ohm
2A
-
EMIFIL BLM41PG Series
0.05ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
76AH5059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1.3A
-
EMIFIL BLM18KG Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
81AH9112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.046
10+
$0.046
25+
$0.046
50+
$0.042
100+
$0.042
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
30ohm
6A
-
MPZ Series
0.01ohm
-
± 10ohm
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
34AH0264

RoHS

Date/Lot Code

Each
10+
$0.556
25+
$0.534
50+
$0.511
100+
$0.489
500+
$0.488
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
-
BEAD L Series
-
-
-
8.5mm
2.4mm
8mm
Through Hole
-20°C
70°C
-
-
29AJ4220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.118
50+
$0.116
100+
$0.114
250+
$0.105
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
220ohm
1.1A
-
EMIFIL BLM15PE Series
0.17ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
50AJ4286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.062
50+
$0.060
100+
$0.057
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
150ohm
1.8A
-
MPZ Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
25+
$0.081
50+
$0.078
100+
$0.074
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
3A
-
EMIFIL BLM18SG Series
0.025ohm
-
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
13AJ4442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.183
25+
$0.160
50+
$0.143
100+
$0.129
250+
$0.111
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
3.7A
-
EMIFIL BLM18SP Series
0.022ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
30AJ5259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.055
50+
$0.052
100+
$0.048
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
200mA
-
MMZ Series
1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
30AJ5255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.043
25+
$0.041
50+
$0.039
100+
$0.036
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
400mA
-
MMZ Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
-
13AJ4448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.183
25+
$0.160
50+
$0.143
100+
$0.129
250+
$0.111
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.8A
-
EMIFIL BLM18SP Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67C8505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.276
10+
$0.243
25+
$0.216
50+
$0.132
100+
$0.107
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
70ohm
600mA
-
MLS Series
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
126-150 of 2175 items
of 87 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK