Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AK7980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$582.100
10+
$555.740
25+
$529.370
50+
$507.050
100+
$476.630
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Stainless Steel
25m
-
-
-
82AK0554

RoHS

Date/Lot Code

Each
1+
$7.010
10+
$6.600
25+
$6.290
50+
$5.930
100+
$5.560
More Pricing...
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
-
-
-
82AK0555

RoHS

Date/Lot Code

Each
1+
$8.250
100+
$6.800
250+
$6.260
500+
$5.830
1000+
$5.500
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
-
-
-
82AK0523

RoHS

Date/Lot Code

Each
1+
$4.510
10+
$4.250
25+
$4.040
50+
$3.820
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Stainless Steel
250mm
-
-
-
55AK3485

RoHS

Date/Lot Code

Each
1+
$24.190
10+
$22.680
25+
$21.480
50+
$19.950
100+
$18.530
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Nickel Graphite
1m
-
-
-
55AK3509

RoHS

Date/Lot Code

Each
1+
$108.930
5+
$96.400
10+
$92.590
25+
$87.150
50+
$81.150
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
55AK3525

RoHS

Date/Lot Code

Each
1+
$194.000
5+
$185.290
10+
$175.480
25+
$162.400
50+
$153.670
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
0.8mm
-
65AK5285

RoHS

Date/Lot Code

Each
1+
$12.800
10+
$12.100
25+
$11.840
50+
$11.510
100+
$9.710
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
31.95mm
31.95mm
0.8mm
-
65AK5310

RoHS

Date/Lot Code

Each
1+
$8.930
10+
$8.440
25+
$8.250
50+
$8.030
100+
$6.770
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
20.3mm
72.1mm
1.6mm
-
55AK3473

RoHS

Date/Lot Code

Each
1+
$32.700
10+
$30.640
25+
$29.020
50+
$26.950
100+
$25.040
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Nickel Graphite
1m
-
-
-
62AK8024

RoHS

Date/Lot Code

Each
1+
$11.310
10+
$10.700
25+
$10.470
50+
$10.180
100+
$8.580
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
29.29mm
29.29mm
0.8mm
-
62AK7941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$500.700
10+
$478.030
25+
$455.350
50+
$436.150
100+
$409.990
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Monel Alloy
25m
-
-
-
62AK7974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$687.970
10+
$656.800
25+
$625.640
50+
$599.270
100+
$563.310
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Monel Alloy
25m
-
-
-
62AK7979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$736.820
10+
$703.440
25+
$670.070
50+
$641.820
100+
$603.310
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Tin Plated Copper Clad Steel
25m
-
-
-
82AK0563

RoHS

Date/Lot Code

Each
1+
$7.240
10+
$6.820
25+
$6.490
50+
$6.130
100+
$5.750
More Pricing...
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
6.4mm
3.2mm
-
82AK0544

RoHS

Date/Lot Code

Each
1+
$19.200
50+
$17.490
100+
$16.100
250+
$15.010
500+
$14.070
Min: 1 / Mult: 1
100 Series
EMI Shielding
Monel Alloy
250mm
25.4mm
-
-
55AK3474

RoHS

Date/Lot Code

Each
1+
$185.710
5+
$177.360
10+
$167.970
25+
$155.450
50+
$147.110
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Silver Aluminium
10m
-
-
-
55AK3479

RoHS

Date/Lot Code

Each
1+
$65.960
5+
$58.770
10+
$55.320
25+
$53.150
50+
$48.450
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Silver Aluminium
1m
-
-
-
55AK3512

RoHS

Date/Lot Code

Each
1+
$210.390
5+
$200.940
10+
$190.300
25+
$176.110
50+
$166.670
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
10m
-
-
-
55AK3528

RoHS

Date/Lot Code

Each
1+
$80.630
5+
$71.360
10+
$68.530
25+
$64.510
50+
$60.080
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
0.8mm
-
62AK7943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$415.230
10+
$396.420
25+
$377.610
50+
$361.710
100+
$340.000
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Tin Plated Copper Clad Steel
25m
-
-
-
82AK0538

RoHS

Date/Lot Code

Each
1+
$2.960
100+
$2.450
250+
$2.250
500+
$2.090
1000+
$1.970
Min: 1 / Mult: 1
100 Series
EMI Shielding
Tin Plated Copper Clad Steel
250mm
50.8mm
-
-
50AK7506

RoHS

Date/Lot Code

Each
1+
$760.830
3+
$747.550
5+
$681.200
10+
$650.250
25+
$597.160
Min: 1 / Mult: 1
1212 ECE MOULDED SHEET Series
EMI Shielding
Silicone
300mm
300mm
1.2mm
-
50AK7508

RoHS

Date/Lot Code

Each
1+
$180.010
5+
$171.920
10+
$162.820
25+
$150.680
50+
$142.600
More Pricing...
Min: 1 / Mult: 1
1212 ECE MOULDED SHEET Series
EMI Shielding
Silicone
300mm
300mm
0.8mm
-
50AK7513

RoHS

Date/Lot Code

Each
1+
$924.770
3+
$908.650
5+
$828.000
10+
$790.370
25+
$725.840
Min: 1 / Mult: 1
1212 ECE MOULDED SHEET Series
EMI Shielding
Silicone
300mm
300mm
1.6mm
-
501-525 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK