0.75mm Shielding Gaskets & Material:

10 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99Y3877

RoHS

Pack of 250
1+
$211.610
10+
$204.910
25+
$198.210
50+
$191.530
100+
$184.830
More Pricing...
Min: 1 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
0.75mm
0.75mm
3M AB5010
99Y4561

RoHS

Pack of 5
10+
$19.050
25+
$18.590
50+
$17.240
100+
$16.230
250+
$14.770
Min: 10 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
0.75mm
0.75mm
3M AB5030
99Y3896

RoHS

Pack of 250
1+
$210.920
10+
$204.240
25+
$197.560
50+
$190.890
100+
$184.220
More Pricing...
Min: 1 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
0.75mm
0.75mm
3M AB5020
99Y3934

RoHS

Pack of 250
1+
$258.220
5+
$249.000
10+
$241.620
Min: 1 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
0.75mm
0.75mm
3M AB5050
99Y4542

RoHS

Pack of 5
10+
$17.700
25+
$17.290
50+
$16.030
100+
$15.090
250+
$13.730
Min: 11 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
0.75mm
0.75mm
3M AB5020
99Y6289

RoHS

Pack of 250
1+
$77.860
10+
$73.280
25+
$68.700
50+
$64.120
100+
$61.820
Min: 3 / Mult: 1
EMI Shielding
Nickel on Copper Plated Polyester
0.75mm
0.75mm
3M CN3190
99Y4580

RoHS

Pack of 5
10+
$17.590
25+
$17.180
50+
$15.930
100+
$15.000
250+
$13.640
Min: 11 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
0.75mm
0.75mm
3M AB5050
99Y3915

RoHS

Pack of 250
1+
$254.290
10+
$246.250
25+
$238.200
50+
$230.160
100+
$222.110
More Pricing...
Min: 1 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
0.75mm
0.75mm
3M AB5030
99Y6623

RoHS

Pack of 5
10+
$15.930
25+
$15.480
50+
$14.320
100+
$13.500
250+
$12.340
More Pricing...
Min: 13 / Mult: 1
EMI Shielding
Nickel on Copper Plated Polyester
0.75mm
0.75mm
3M CN3190
99Y4523

RoHS

Pack of 5
10+
$18.240
25+
$17.810
50+
$16.520
100+
$15.550
250+
$14.150
Min: 11 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
0.75mm
0.75mm
3M AB5010
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK