1.5mm Shielding Gaskets & Material:

10 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99Y3935

RoHS

Pack of 100
1+
$329.090
5+
$317.340
10+
$307.940
Min: 1 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
1.5mm
1.5mm
3M AB5050
99Y4545

RoHS

Pack of 5
1+
$27.980
10+
$27.040
25+
$26.110
50+
$25.180
100+
$24.250
Min: 6 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
1.5mm
1.5mm
3M AB5030
99Y3897

RoHS

Pack of 100
1+
$268.270
10+
$259.780
25+
$251.290
50+
$242.800
100+
$234.320
More Pricing...
Min: 1 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
1.5mm
1.5mm
3M AB5020
99Y3878

RoHS

Pack of 100
1+
$269.090
10+
$260.570
25+
$252.060
50+
$243.540
100+
$235.030
More Pricing...
Min: 1 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
1.5mm
1.5mm
3M AB5010
99Y6290

RoHS

Pack of 100
1+
$97.370
10+
$91.630
25+
$85.900
50+
$80.180
100+
$77.320
Min: 2 / Mult: 1
EMI Shielding
Nickel on Copper Plated Polyester
1.5mm
1.5mm
3M CN3190
99Y4507

RoHS

Pack of 5
1+
$28.770
10+
$26.760
25+
$24.080
50+
$23.410
100+
$22.580
More Pricing...
Min: 7 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
1.5mm
1.5mm
3M AB5010
99Y4526

RoHS

Pack of 5
1+
$28.220
10+
$26.250
25+
$23.620
50+
$22.970
100+
$22.150
More Pricing...
Min: 7 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
1.5mm
1.5mm
3M AB5020
99Y4564

RoHS

Pack of 5
1+
$30.860
10+
$29.840
25+
$28.800
50+
$27.780
100+
$26.750
Min: 6 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
1.5mm
1.5mm
3M AB5050
99Y3916

RoHS

Pack of 100
1+
$286.910
5+
$276.670
10+
$268.470
Min: 1 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
1.5mm
1.5mm
3M AB5030
99Y6607

RoHS

Pack of 5
10+
$20.660
25+
$20.080
50+
$18.560
100+
$17.520
250+
$16.000
More Pricing...
Min: 10 / Mult: 1
EMI Shielding
Nickel on Copper Plated Polyester
1.5mm
1.5mm
3M CN3190
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK