ALPHAWIRE
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
                                                                                                  2. Passive Components
                                                                                                  3. Filters
                                                                                                  4. Integrated Passive Filters
                                                                                                  Print Page

                                                                                                  ECMF02-4CMX8

                                                                                                  Common Mode Filter, USB 2.0, µQFN-8

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS ECMF02-4CMX8
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoECMF02-4CMX8
                                                                                                  Newark Part No.
                                                                                                  Full Reel86AK4882
                                                                                                  Re-Reel98Y2153
                                                                                                  Cut Tape98Y2153
                                                                                                  Product RangeECMF Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.589
                                                                                                  10+$0.500
                                                                                                  25+$0.470
                                                                                                  50+$0.448
                                                                                                  100+$0.428
                                                                                                  250+$0.403
                                                                                                  500+$0.386
                                                                                                  1000+$0.369
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  3000+$0.366
                                                                                                  6000+$0.354
                                                                                                  12000+$0.344
                                                                                                  18000+$0.340
                                                                                                  30000+$0.337
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoECMF02-4CMX8
                                                                                                  Newark Part No.
                                                                                                  Full Reel86AK4882
                                                                                                  Re-Reel98Y2153
                                                                                                  Cut Tape98Y2153
                                                                                                  Product RangeECMF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  EMI Filter TypeCommon Mode Filter with ESD Protection
                                                                                                  No. of Data Lines4 Data Lines
                                                                                                  Filter CircuitCommon-Mode
                                                                                                  Filter Case / PackageµQFN
                                                                                                  No. of Pins8Pins
                                                                                                  Product RangeECMF Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ECMF02-4CMX8 is a common mode filter with ESD protection for USB 2.0 interface. The ECMF02-4CMX8 affords key component integration such as common mode filter D+ and D- lines and ESD protection on all lines. This device offers an optimized flow-through footprint for USB 2.0 applications. Where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phone handsets and accessories and video equipment.

                                                                                                  • Integrated common mode filter
                                                                                                  • Differential pair ESD protection
                                                                                                  • 16V VBUS ESD and EOS protection
                                                                                                  • ID pin ESD protection
                                                                                                  • Low profile micro QFN-8L package
                                                                                                  • High bandwidth is <gt/> 6GHz
                                                                                                  • Optimized for high speed USB 2.0
                                                                                                  • High common mode attenuation at 900MHz and 1.8GHz
                                                                                                  • Support for audio over USB 2.0 due to bidirectional ESD protection
                                                                                                  • Ultra compact, low board space, low height of <lt/> 0.55mm

                                                                                                  Technical Specifications

                                                                                                  EMI Filter Type

                                                                                                  Common Mode Filter with ESD Protection

                                                                                                  Filter Circuit

                                                                                                  Common-Mode

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Data Lines

                                                                                                  4 Data Lines

                                                                                                  Filter Case / Package

                                                                                                  µQFN

                                                                                                  Product Range

                                                                                                  ECMF Series

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Alternatives for ECMF02-4CMX8

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate