Coupled Inductors:

576 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
32T8630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.230
10+
$3.100
25+
$3.020
50+
$2.920
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
4.7µH
-
1.55A
3.3A
0.064ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
92AH6052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$2.130
25+
$2.040
50+
$1.930
Min: 1 / Mult: 1
SRF1280 Series
4.7µH
-
8.25A
16.5A
0.0135ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
32T8621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.290
10+
$3.160
25+
$3.080
50+
$2.990
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
-
4.91A
8.9A
0.022ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
32T8605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$3.290
25+
$3.260
50+
$3.100
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
33µH
-
1.2A
2.8A
0.17ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
14T0983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.320
Min: 800 / Mult: 400
SRF1280 Series
3.3µH
-
10.4A
21.5A
0.011ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.020
Min: 800 / Mult: 400
SRF1260 Series
4.7µH
-
7.18A
9.71A
0.0137ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.664
Min: 1500 / Mult: 1500
SRF0703 Series
3.3µH
-
3.31A
4.22A
0.0316ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
32T8638

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$3.090
25+
$3.010
50+
$2.920
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
-
1.2A
2.5A
0.135ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
32T8600

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$2.660
25+
$2.610
50+
$2.550
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
4.7µH
-
3A
8A
0.028ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
14T0973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.540
Min: 800 / Mult: 400
SRF1280 Series
15µH
-
5.03A
9.66A
0.0333ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.697
Min: 1500 / Mult: 1500
SRF0703 Series
6.8µH
-
2.55A
3.12A
0.0658ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
63K3597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.060
Min: 400 / Mult: 400
PM3600 Series
68µH
-
720mA
-
0.26ohm
-
-
0.6
11.48mm
8.99mm
5.72mm
Surface Mount
-55°C
125°C
-
63K3596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.160
Min: 400 / Mult: 400
PM3600 Series
50µH
-
780mA
-
0.22ohm
-
-
0.6
11.48mm
8.99mm
5.72mm
Surface Mount
-55°C
125°C
-
32T8590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.250
10+
$4.080
25+
$3.960
50+
$3.840
100+
$3.610
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
-
7.1A
12A
0.021ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
14T0993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.510
Min: 800 / Mult: 400
SRF1280 Series
470µH
-
850mA
1.68A
0.865ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.540
Min: 800 / Mult: 400
SRF1280 Series
150µH
-
1.59A
3.01A
0.261ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.040
Min: 800 / Mult: 400
SRF1260 Series
820µH
-
600mA
770mA
1.46ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
97W4447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.150
10+
$8.060
25+
$7.390
50+
$6.710
100+
$6.480
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
4.4µH
-
12A
24A
0.0096ohm
-
-
1:1
13.2mm
13.2mm
10.5mm
Surface Mount
-40°C
150°C
-
32T8628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.470
25+
$2.460
50+
$2.390
100+
$2.310
Min: 1 / Mult: 1
WE-DD Series
2.4µH
-
4.2A
5.6A
0.042ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
14T0941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.180
Min: 800 / Mult: 400
SRF1260 Series
330µH
-
1.06A
1.22A
0.574ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
63K3589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.170
Min: 400 / Mult: 400
PM3600 Series
20µH
-
1.25A
-
0.086ohm
-
-
0.6
11.48mm
8.99mm
5.72mm
Surface Mount
-55°C
125°C
-
63K3611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.250
Min: 400 / Mult: 400
PM3600 Series
68µH
-
1.19A
-
0.14ohm
-
-
0.6
13.97mm
11.48mm
6.73mm
Surface Mount
-55°C
125°C
-
14T0928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.160
Min: 800 / Mult: 400
SRF1260 Series
150µH
-
1.48A
1.81A
0.254ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
46T8838

RoHS

Date/Lot Code

Each
1+
$4.400
10+
$4.230
25+
$4.100
50+
$3.970
100+
$3.730
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
33µH
-
2A
4.4A
0.1ohm
-
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
63K3587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.200
Min: 400 / Mult: 400
PM3600 Series
15µH
-
1.45A
-
0.063ohm
-
-
0.6
11.48mm
8.99mm
5.72mm
Surface Mount
-55°C
125°C
-
226-250 of 576 items
of 24 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK