Coupled Inductors:

576 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69W2199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.810
25+
$1.690
50+
$1.540
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
1mH
-
100mA
150mA
8.25ohm
-
1.2µH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.780
25+
$2.600
Min: 1 / Mult: 1
MSD1278 Series
15µH
-
2.3A
9.1A
0.036ohm
-
410nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W3755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.950
25+
$1.830
50+
$1.680
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
SLC7530 Series
100nH
-
38A
20A
0.209ohm
-
-
1:1
7.5mm
6.7mm
3mm
Surface Mount
-40°C
85°C
AEC-Q200
49X9322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.750
25+
$1.650
50+
$1.560
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
4.7µH
-
760mA
870mA
0.503ohm
-
180nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
69W2858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.780
25+
$2.600
50+
$2.390
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
MSD1278 Series
10µH
-
2.56A
10.5A
0.029ohm
-
340nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.360
25+
$2.230
50+
$2.090
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
100nH
-
330mA
470mA
0.895ohm
-
370nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.780
25+
$2.600
50+
$2.390
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
MSD1278 Series
22µH
-
1.99A
6.8A
0.048ohm
-
410nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.100
25+
$1.970
50+
$1.770
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
LPD6235 Series
22µH
-
850mA
1.5A
0.15ohm
-
150nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
79X5699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.810
25+
$1.690
50+
$1.540
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
330µH
-
180mA
250mA
2.68ohm
-
650nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.810
25+
$1.690
50+
$1.540
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
10µH
-
1.05A
1.2A
0.105ohm
-
130nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$3.980
25+
$3.760
50+
$3.550
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
MSD7342 Series
22µH
-
840mA
1.9A
0.11ohm
-
200nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.360
25+
$2.230
50+
$2.090
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
4.7µH
-
1.4A
2.1A
0.0555ohm
-
110nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.660
10+
$3.470
25+
$3.280
50+
$3.090
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
MSD1260 Series
150µH
-
870mA
1.82A
0.238ohm
-
1.52µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W3757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.950
25+
$1.830
50+
$1.680
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
SLC7530 Series
64nH
-
38A
32A
0.209ohm
-
-
1:1
7.5mm
6.7mm
3mm
Surface Mount
-40°C
85°C
AEC-Q200
49X9335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.360
10+
$2.230
25+
$2.110
50+
$1.990
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
LPD4012 Series
22µH
-
480mA
820mA
1.63ohm
-
340nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
125°C
AEC-Q200
79X5698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.360
25+
$2.230
50+
$2.090
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
33µH
-
600mA
730mA
0.2825ohm
-
200nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.360
25+
$2.230
50+
$2.090
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
22µH
-
700mA
890mA
0.226ohm
-
170nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.860
10+
$3.700
25+
$3.530
50+
$3.370
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
LPR6235 Series
25µH
-
-
700mA
72ohm
-
-
1:20
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
79X5707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.600
10+
$4.360
25+
$4.130
50+
$3.890
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
LPD5030V Series
10µH
-
540mA
1.1A
0.245ohm
-
130nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
69W2818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.660
10+
$3.470
25+
$3.280
50+
$3.090
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
MSD1260 Series
470µH
-
480mA
1A
0.795ohm
-
2.89µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.360
10+
$5.120
25+
$4.880
50+
$4.630
100+
$4.390
More Pricing...
Min: 1 / Mult: 1
MSD7342 Series
4.7µH
-
1.74A
4.1A
0.0255ohm
-
110nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.850
25+
$3.640
50+
$3.430
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
MSD1260T Series
100nH
-
1.06A
1.9A
0.161ohm
-
1.41µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
79X5710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$3.090
25+
$2.880
50+
$2.850
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
LPD5030V Series
33µH
-
430mA
490mA
0.4475ohm
-
195nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
48W3894

RoHS

Each
1+
$0.877
Min: 1 / Mult: 1
WE-EHPI Series
13µH
-
1.7A
1A
0.1ohm
-
-
1:50
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
58AK2114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.070
25+
$2.990
50+
$2.900
100+
$2.830
Min: 1 / Mult: 1
WE-DPC Series
15µH
-
1.8A
1.4A
0.12ohm
-
500nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
126-150 of 576 items
of 24 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK