Coupled Inductors:

40 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y4580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.360
25+
$1.220
50+
$1.200
Min: 1 / Mult: 1
SRF0703A Series
68µH
-
890mA
960mA
0.507ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
23T1229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.885
25+
$0.843
50+
$0.802
100+
$0.760
Min: 1 / Mult: 1
SRF0703 Series
10µH
-
2.08A
2.47A
0.0826ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
23T1236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$0.929
25+
$0.899
50+
$0.850
100+
$0.801
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SRF0703 Series
220µH
-
520mA
530mA
1.48ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
23T1234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.885
25+
$0.843
50+
$0.802
100+
$0.760
Min: 1 / Mult: 1
SRF0703 Series
2.2µH
-
4.11A
5.52A
0.0217ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
31Y4574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.360
Min: 1 / Mult: 1
SRF0703A Series
100µH
-
730mA
790mA
0.715ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
23T1231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.885
25+
$0.843
50+
$0.802
100+
$0.760
Min: 1 / Mult: 1
SRF0703 Series
1mH
-
260mA
250mA
6.11ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
23T1240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.941
25+
$0.938
50+
$0.892
100+
$0.846
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
4.7µH
-
3.09A
3.78A
0.0406ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
23T1227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.885
25+
$0.843
50+
$0.802
100+
$0.760
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
1mH
-
5.25A
7.97A
0.0135ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
22AM3509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.130
25+
$1.990
50+
$1.790
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
10µH
-
2.08A
2.47A
0.0826ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
22AM3514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.790
25+
$1.710
50+
$1.620
100+
$1.540
Min: 1 / Mult: 1
SRF0703HA Series
220µH
-
520mA
530mA
1.48ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
22AM3510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.130
25+
$1.990
50+
$1.790
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
100µH
-
730mA
790mA
0.715ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
22AM3518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.130
25+
$1.990
50+
$1.790
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
680µH
-
290mA
310mA
3.96ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
33AK4323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
10+
$0.415
25+
$0.415
50+
$0.415
Min: 1 / Mult: 1
SRF0703A Series
22µH
-
1.62A
1.67A
0.15ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
33AK4322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.412
10+
$0.412
Min: 1 / Mult: 1
SRF0703A Series
10µH
-
2.08A
2.47A
0.0826ohm
7.6mm x 7.6mm x 3.4mm
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
22AM3512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.130
25+
$1.990
50+
$1.790
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
15µH
-
1.83A
2.05A
0.119ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
76AK7137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.827
25+
$0.812
50+
$0.786
100+
$0.760
Min: 1 / Mult: 1
SRF0703 Series
33µH
-
1.31A
1.35A
0.24ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
22AM3517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.790
25+
$1.710
50+
$1.620
100+
$1.540
Min: 1 / Mult: 1
SRF0703HA Series
470µH
-
350mA
370mA
2.82ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
22AM3513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.130
25+
$1.990
50+
$1.790
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
22µH
-
1.62A
1.67A
0.15ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
22AM3516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.130
25+
$1.990
50+
$1.790
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
4.7µH
-
2.7A
3.78A
0.05ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
76AK7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.885
25+
$0.802
Min: 1 / Mult: 1
SRF0703 Series
100µH
-
730mA
790mA
0.715ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
22AM3515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.130
25+
$1.990
50+
$1.790
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
33µH
-
1.31A
1.35A
0.24ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
22AM3511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.790
25+
$1.710
50+
$1.620
100+
$1.540
Min: 1 / Mult: 1
SRF0703HA Series
1mH
-
260mA
250mA
6.11ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
14T0890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.664
Min: 1500 / Mult: 1500
SRF0703 Series
3.3µH
-
3.31A
4.22A
0.0316ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.709
Min: 1500 / Mult: 1500
SRF0703 Series
6.8µH
-
2.55A
3.12A
0.0658ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.664
Min: 1500 / Mult: 1500
SRF0703 Series
68µH
-
890mA
960mA
0.507ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK