1.2A Axial Leaded Power Inductors:

3 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58T5376

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.240
25+
$2.040
50+
$2.010
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
5900 Series
470µH
1.2A
0.38ohm
± 10%
53K4817

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
470µH
1.2A
0.393ohm
± 15%
14AC9205

RoHS

Each
1+
$5.250
10+
$4.830
25+
$4.020
50+
$3.890
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
IHD Series
470µH
1.2A
0.393ohm
± 15%
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK