DO5022P Series SMD Power Inductors:
16 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.960 10+ $3.780 25+ $3.610 50+ $3.420 100+ $3.240 More Pricing... | Min: 1 / Mult: 1 | 33µH | 3A | Unshielded | 5.2A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.066ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.330 10+ $4.190 25+ $4.070 50+ $3.930 100+ $3.790 More Pricing... | Min: 1 / Mult: 1 | 220µH | 1.2A | Unshielded | 2A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.38ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.330 10+ $4.110 25+ $3.900 50+ $3.680 100+ $3.460 More Pricing... | Min: 1 / Mult: 1 | 150µH | 1.5A | Unshielded | 2.5A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.25ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.330 10+ $4.190 25+ $4.070 50+ $3.930 100+ $3.790 More Pricing... | Min: 1 / Mult: 1 | 15µH | 4A | Unshielded | 7.5A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.036ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.350 10+ $4.000 25+ $3.660 50+ $3.300 100+ $2.950 More Pricing... | Min: 1 / Mult: 1 | 1µH | 8.6A | Unshielded | 27.6A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.009ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.330 10+ $4.190 25+ $4.070 50+ $3.930 100+ $3.790 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 7.1A | Unshielded | 18.5A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.014ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.980 10+ $3.810 25+ $3.630 50+ $3.440 100+ $3.260 More Pricing... | Min: 1 / Mult: 1 | 100µH | 1.8A | Unshielded | 3A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.19ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | |||||
1+ $4.350 10+ $4.210 25+ $4.090 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 330µH | 1A | Unshielded | 1.7A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.56ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | ||||||
1+ $3.960 10+ $3.780 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µH | 3.5A | Unshielded | 6.5A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.047ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | ||||||
Each (Supplied on Full Reel) Full Reel | 250+ $3.030 500+ $2.660 1000+ $2.480 1500+ $2.300 2500+ $2.130 | Min: 250 / Mult: 250 | 330µH | 1A | Unshielded | 1.7A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.56ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | |||||
04X6172 RoHS | Each (Supplied on Full Reel) Full Reel | 250+ $3.030 500+ $2.660 | Min: 250 / Mult: 250 | 47µH | 2.6A | Unshielded | 4.2A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.086ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | ||||
Each (Supplied on Full Reel) Full Reel | 250+ $2.790 500+ $2.450 | Min: 250 / Mult: 250 | 22µH | 3.5A | Unshielded | 6.5A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.047ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.330 10+ $4.190 25+ $4.070 50+ $3.930 100+ $3.790 More Pricing... | Min: 1 / Mult: 1 | 470µH | 820mA | Unshielded | 1.5A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.85ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | |||||
1+ $4.330 10+ $4.190 25+ $4.070 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 2.6A | Unshielded | 4.2A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.086ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.530 10+ $3.050 25+ $2.840 50+ $2.720 100+ $2.600 More Pricing... | Min: 1 / Mult: 1 | 68µH | 2.3A | Unshielded | 3.7A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.13ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.810 25+ $3.730 50+ $3.490 100+ $3.240 More Pricing... | Min: 1 / Mult: 1 | 5.6µH | 5.3A | Unshielded | 12.5A | DO5022P Series | 18.03mm x 15.24mm x 7.11mm | 0.02ohm | ± 20% | 18.03mm | 15.24mm | 7.11mm |