PFL1609 Series SMD Power Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.956 10+ $0.951 25+ $0.945 50+ $0.940 100+ $0.935 More Pricing... | Min: 5 / Mult: 5 | 560nH | 1.4A | Shielded | 710mA | PFL1609 Series | 0603 [1507 Metric] | - | 0.13ohm | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.956 10+ $0.951 25+ $0.945 50+ $0.940 100+ $0.935 More Pricing... | Min: 5 / Mult: 5 | 470nH | 1.3A | Shielded | 760mA | PFL1609 Series | 0603 [1507 Metric] | - | 0.1ohm | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.956 10+ $0.951 25+ $0.945 50+ $0.940 100+ $0.935 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 630mA | Shielded | 300mA | PFL1609 Series | 0603 [1507 Metric] | - | 0.47ohm | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.220 25+ $1.130 50+ $1.080 100+ $1.020 More Pricing... | Min: 5 / Mult: 5 | 1µH | 850mA | Shielded | 480mA | PFL1609 Series | 0603 [1507 Metric] | - | 0.23ohm | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.956 10+ $0.951 25+ $0.945 50+ $0.940 100+ $0.935 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 500mA | Shielded | 240mA | PFL1609 Series | 0603 [1507 Metric] | - | 0.7ohm | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.956 10+ $0.951 25+ $0.945 50+ $0.940 100+ $0.935 More Pricing... | Min: 5 / Mult: 5 | 680nH | 1.4A | Shielded | 610mA | PFL1609 Series | 0603 [1507 Metric] | 0603 [1507 Metric] | 0.17ohm | ± 20% | 1.8mm | 1.07mm | 0.95mm |