SRP5020CC Series SMD Power Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80AK5443 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.420 10+ $1.340 25+ $1.230 50+ $1.120 100+ $1.010 More Pricing... | Min: 5 / Mult: 5 | 470nH | 11.5A | Shielded | 16A | SRP5020CC Series | 7600µohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | ||||
80AK5446 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.420 10+ $1.340 25+ $1.230 50+ $1.120 100+ $1.010 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 5.5A | Shielded | 8.8A | SRP5020CC Series | 0.041ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | ||||
80AK5447 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $0.971 25+ $0.864 50+ $0.828 100+ $0.792 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 4A | Shielded | 7A | SRP5020CC Series | 0.074ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | ||||
80AK5448 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.420 10+ $1.340 25+ $1.230 50+ $1.120 100+ $1.010 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 3.2A | Shielded | 6A | SRP5020CC Series | 0.109ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | ||||
80AK5449 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.420 10+ $1.340 25+ $1.230 50+ $1.120 100+ $1.010 More Pricing... | Min: 5 / Mult: 5 | 8.2µH | 2.6A | Shielded | 4A | SRP5020CC Series | 0.171ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | ||||
80AK5444 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.420 10+ $1.340 25+ $1.230 50+ $1.120 100+ $1.010 More Pricing... | Min: 5 / Mult: 5 | 1µH | 9A | Shielded | 10.5A | SRP5020CC Series | 0.0152ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | ||||
80AK5445 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.420 10+ $1.340 25+ $1.230 50+ $1.120 100+ $1.010 More Pricing... | Min: 5 / Mult: 5 | 10µH | 2.5A | Shielded | 3.6A | SRP5020CC Series | 0.199ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | ||||