SRP7028CC Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK9321 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.747 10+ $0.623 25+ $0.554 50+ $0.534 100+ $0.514 More Pricing... | Min: 1 / Mult: 1 | 100nH | 37.5A | Shielded | 60A | SRP7028CC Series | 1700µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5464 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.789 10+ $0.651 25+ $0.573 50+ $0.558 100+ $0.542 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 4.5A | Shielded | 8.3A | SRP7028CC Series | 0.06ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5461 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.799 10+ $0.665 25+ $0.583 50+ $0.567 100+ $0.552 More Pricing... | Min: 1 / Mult: 1 | 22µH | 2.2A | Shielded | 3.6A | SRP7028CC Series | 0.18ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5462 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.978 10+ $0.870 25+ $0.799 50+ $0.728 100+ $0.658 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 6A | Shielded | 13.5A | SRP7028CC Series | 0.03ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5456 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.778 10+ $0.659 25+ $0.636 50+ $0.586 100+ $0.536 More Pricing... | Min: 1 / Mult: 1 | 1µH | 11A | Shielded | 22A | SRP7028CC Series | 0.01ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5459 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 10+ $0.684 25+ $0.628 50+ $0.594 100+ $0.558 More Pricing... | Min: 1 / Mult: 1 | 15µH | 3A | Shielded | 4A | SRP7028CC Series | 0.123ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5460 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.726 10+ $0.618 25+ $0.607 50+ $0.570 100+ $0.531 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 8A | Shielded | 14A | SRP7028CC Series | 0.018ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5463 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.852 10+ $0.688 25+ $0.628 50+ $0.596 100+ $0.563 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 5.5A | Shielded | 10A | SRP7028CC Series | 0.04ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5457 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.799 10+ $0.685 25+ $0.598 50+ $0.578 100+ $0.558 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 9A | Shielded | 18A | SRP7028CC Series | 0.014ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm |