XFL7015 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $4.340 10+ $4.190 25+ $4.050 50+ $3.890 100+ $3.740 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1µH | 12A | Shielded | 4A | XFL7015 Series | 7.5mm x 7.5mm x 1.5mm | 0.0136ohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | ||||||
1+ $3.600 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 680nH | 15A | Shielded | 4.7A | XFL7015 Series | 7.5mm x 7.5mm x 1.5mm | 8470µohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.870 1500+ $1.860 3000+ $1.840 4500+ $1.680 | Min: 750 / Mult: 750 | 1µH | 12A | Shielded | 4A | XFL7015 Series | 7.5mm x 7.5mm x 1.5mm | 0.0136ohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.870 1500+ $1.860 3000+ $1.840 4500+ $1.680 | Min: 750 / Mult: 750 | 1.5µH | 9.1A | Shielded | 3A | XFL7015 Series | 7.5mm x 7.5mm x 1.5mm | 0.0162ohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.870 1500+ $1.860 3000+ $1.840 4500+ $1.680 | Min: 750 / Mult: 750 | 250nH | 20A | Shielded | 9A | XFL7015 Series | 7.5mm x 7.5mm x 1.5mm | 4300µohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.870 1500+ $1.860 3000+ $1.840 4500+ $1.680 | Min: 750 / Mult: 750 | 470nH | 17A | Shielded | 6.5A | XFL7015 Series | 7.5mm x 7.5mm x 1.5mm | 6380µohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.870 1500+ $1.860 3000+ $1.840 4500+ $1.680 | Min: 750 / Mult: 750 | 680nH | 15A | Shielded | 4.7A | XFL7015 Series | 7.5mm x 7.5mm x 1.5mm | 8470µohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.920 10+ $3.760 25+ $3.490 50+ $3.200 100+ $2.900 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 8.25A | Shielded | 2.7A | XFL7015 Series | 7.5mm x 7.5mm x 1.5mm | 0.0242ohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||