130nH Multilayer Inductors:

6 Products Found
Find a huge range of 130nH Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 1µH, 2.2µH, 4.7µH & 100nH Multilayer Inductors from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH7697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.155
50+
$0.153
100+
$0.151
250+
$0.147
More Pricing...
Min: 10 / Mult: 10
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.274
25+
$0.256
50+
$0.229
100+
$0.202
250+
$0.194
More Pricing...
Min: 10 / Mult: 10
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
Min: 10 / Mult: 10
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.152
25+
$0.141
50+
$0.127
100+
$0.113
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.138
25+
$0.129
50+
$0.116
100+
$0.103
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.083
50+
$0.081
100+
$0.078
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK