3.2GHz Multilayer Inductors:

15 Products Found
Find a huge range of 3.2GHz Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 800MHz Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Mec Marcom, Murata, Bourns & Eaton Bussmann
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.064
50+
$0.061
100+
$0.057
250+
$0.056
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
42M2081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.041
25+
$0.040
50+
$0.038
100+
$0.035
250+
$0.033
More Pricing...
Min: 10 / Mult: 10
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
55X3908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.218
25+
$0.207
50+
$0.197
100+
$0.172
250+
$0.165
More Pricing...
Min: 10 / Mult: 10
10nH
400mohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
10R8565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.022
50+
$0.012
100+
$0.010
250+
$0.009
500+
$0.007
More Pricing...
Min: 10 / Mult: 10
10nH
0.42ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
57AC0669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
Min: 10 / Mult: 10
3.3nH
0.22ohm
3.2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
74AH0740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.030
50+
$0.028
100+
$0.025
Min: 10 / Mult: 10
10nH
0.4ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
76AH5362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
25+
$0.042
50+
$0.040
100+
$0.038
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
10nH
0.29ohm
3.2GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
62AJ9457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.034
50+
$0.033
100+
$0.031
Min: 10 / Mult: 10
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.088
50+
$0.084
100+
$0.079
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
62AJ9330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.060
25+
$0.058
50+
$0.056
100+
$0.054
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
03AM8680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.057
50+
$0.054
100+
$0.050
Min: 10 / Mult: 10
10nH
0.26ohm
3.2GHz
500mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
30AK3709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
25+
$0.249
50+
$0.235
100+
$0.217
250+
$0.199
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.23ohm
3.2GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 0.3nH
Shielded
Ceramic
2mm
1.25mm
0.85mm
83AH8571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.043
50+
$0.041
100+
$0.039
250+
$0.038
More Pricing...
Min: 10 / Mult: 10
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
89AH1024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.260
25+
$0.230
50+
$0.143
100+
$0.118
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.55ohm
3.2GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
89AH1025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.260
25+
$0.230
50+
$0.143
100+
$0.118
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK