RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
42M2088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
2.7nH
LQG15HN_02 Series
-
0.17ohm
Unshielded
6GHz
-
-
300mA
± 0.3nH
-
24B7438

RoHS

Each
1+
$11.380
5+
$10.630
10+
$9.880
25+
$9.120
50+
$8.640
More Pricing...
Min: 1 / Mult: 1
5µH
1538 Series
-
0.004ohm
-
-
-
-
23A
± 10%
-
06W0822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
2.7nH
MCFT Series
-
0.35ohm
Shielded
8GHz
-
-
440mA
± 0.1nH
-
06W0830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
3.1nH
MCFT Series
-
0.45ohm
Shielded
6GHz
-
-
380mA
± 0.1nH
-
39T4695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.352
10+
$0.220
25+
$0.209
50+
$0.207
100+
$0.204
More Pricing...
Min: 5 / Mult: 5
100nH
L-15W Series
-
0.43ohm
-
1.2GHz
-
-
500mA
± 5%
-
35M1487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
47nH
3650 Series
-
0.31ohm
Unshielded
1.65GHz
-
-
500mA
± 5%
-
39T4688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.204
10+
$0.132
25+
$0.122
Min: 5 / Mult: 5
6.8nH
L-14W Series
-
0.11ohm
-
4.6GHz
-
-
700mA
± 5%
-
39T4614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.288
25+
$0.247
50+
$0.227
100+
$0.207
250+
$0.206
Min: 10 / Mult: 10
1.8nH
L-07W Series
-
0.07ohm
Unshielded
6GHz
-
-
1.04A
± 0.2nH
-
34R6078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.454
25+
$0.452
50+
$0.424
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
11nH
WE-KI Series
-
0.12ohm
Unshielded
3.68GHz
-
-
640mA
± 5%
-
34R6086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.410
25+
$0.397
50+
$0.384
100+
$0.356
More Pricing...
Min: 5 / Mult: 5
22nH
WE-KI Series
-
0.3ohm
Unshielded
2.8GHz
-
-
400mA
± 5%
-
06W0859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.036
50+
$0.034
100+
$0.025
250+
$0.021
Min: 10 / Mult: 10
13.8nH
MCFT Series
-
1.75ohm
Shielded
3.7GHz
-
-
180mA
± 1%
-
39T4659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.048
Min: 10 / Mult: 10
4.7nH
L-14C Series
-
0.2ohm
-
-
-
-
300mA
± 0.3nH
-
13J5591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.468
10+
$0.390
25+
$0.343
50+
$0.333
100+
$0.324
More Pricing...
Min: 5 / Mult: 5
1µH
B82144A LBC Series
-
0.08ohm
-
200MHz
-
-
2.2A
± 10%
-
06W0828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
3nH
MCFT Series
-
0.45ohm
Shielded
6GHz
-
-
380mA
± 0.1nH
-
24B7383

RoHS

Each
1+
$3.730
10+
$3.120
25+
$2.850
50+
$2.550
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
24µH
1531-1535 Series
-
0.34ohm
-
25MHz
25MHz
-
800mA
± 5%
-
74M2732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.118
50+
$0.111
100+
$0.103
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
6.8nH
LQG18HN_00 Series
-
0.25ohm
Unshielded
5GHz
-
-
430mA
± 5%
-
35M1490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.416
25+
$0.396
50+
$0.361
100+
$0.324
Min: 5 / Mult: 5
6.8nH
3650 Series
-
0.11ohm
Unshielded
5.5GHz
-
-
600mA
± 5%
-
34R6006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.375
25+
$0.364
50+
$0.352
100+
$0.327
More Pricing...
Min: 5 / Mult: 5
390nH
WE-KI Series
-
2.1ohm
Unshielded
560MHz
-
-
290mA
± 5%
-
46W4798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
10+
$0.050
25+
$0.050
50+
$0.050
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
6.8nH
MLZ Series
-
0.4ohm
Shielded
40MHz
-
-
400mA
± 20%
-
74M2734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.118
50+
$0.111
100+
$0.103
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
8.2nH
LQG18HN_00 Series
-
0.25ohm
Unshielded
4GHz
-
-
400mA
± 5%
-
74M2869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
Min: 1 / Mult: 1
22nH
LQH66SN_03 Series
1.1A
0.087ohm
Shielded
15MHz
-
-
1.1A
± 20%
-
06W0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
4.3nH
MCFT Series
-
0.65ohm
Shielded
6GHz
-
-
320mA
± 0.1nH
-
35M1456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.592
10+
$0.456
25+
$0.409
50+
$0.397
100+
$0.385
Min: 5 / Mult: 5
300nH
3650 Series
-
1.2ohm
Unshielded
620MHz
-
-
330mA
± 5%
-
39T4589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
Min: 10 / Mult: 10
12nH
L-07C Series
-
0.5ohm
-
-
-
-
250mA
± 5%
-
06W0796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
1.3nH
MCFT Series
-
0.25ohm
Shielded
10GHz
-
-
700mA
± 0.1nH
-
826-850 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK