RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24B7447

RoHS

Each
1+
$19.410
5+
$17.820
10+
$16.230
25+
$15.330
50+
$14.580
More Pricing...
Min: 1 / Mult: 1
250µH
1539 Series
-
0.173ohm
-
1.6MHz
-
-
2.9A
± 10%
-
52X6136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
10+
$0.173
25+
$0.163
50+
$0.153
100+
$0.143
More Pricing...
Min: 5 / Mult: 5
100µH
NLFV25-EF Series
-
4ohm
Shielded
8MHz
-
-
40mA
± 10%
-
25M8849

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.040
10+
$3.100
25+
$2.990
50+
$2.850
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
22µH
SC30 Series
-
3.3ohm
-
25MHz
-
-
232mA
± 10%
-
40Y8538

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.177
4000+
$0.163
8000+
$0.161
12000+
$0.158
Min: 2000 / Mult: 2000
10µH
CM322522 Series
-
2.1ohm
Unshielded
36MHz
-
-
150mA
± 10%
-
38K0510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.277
Min: 5 / Mult: 5
1.5µH
CM322522 Series
-
0.75ohm
Unshielded
90MHz
-
-
370mA
± 10%
-
40Y8542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.211
1000+
$0.203
2000+
$0.198
3000+
$0.192
5000+
$0.188
Min: 500 / Mult: 500
100µH
CM45 Series
-
8ohm
Unshielded
8MHz
-
-
110mA
± 10%
-
64X8778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.145
25+
$0.145
50+
$0.145
100+
$0.145
250+
$0.145
More Pricing...
Min: 1 / Mult: 1
470nH
SRP2512 Series
-
0.028ohm
-
-
-
-
4.5A
± 20%
-
55X3904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.225
25+
$0.215
50+
$0.204
100+
$0.179
250+
$0.173
More Pricing...
Min: 10 / Mult: 10
4.7nH
WE-MK Series
-
0.2ohm
Unshielded
4GHz
-
-
300mA
± 0.3nH
-
10R8537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
50+
$0.031
100+
$0.020
250+
$0.017
500+
$0.014
Min: 10 / Mult: 10
2.2nH
MCFT Series
-
0.35ohm
Shielded
8MHz
-
-
440mA
± 0.1nH
-
35M1446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.508
10+
$0.416
25+
$0.396
50+
$0.361
100+
$0.324
Min: 5 / Mult: 5
100µH
3650 Series
-
0.46ohm
Unshielded
1.2GHz
-
-
400mA
± 5%
-
52X6139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
10+
$0.192
25+
$0.182
50+
$0.170
100+
$0.160
More Pricing...
Min: 5 / Mult: 5
22µH
NLFV25-EF Series
-
1ohm
Shielded
16MHz
-
-
105mA
± 10%
-
45Y5471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.088
50+
$0.084
100+
$0.081
250+
$0.072
More Pricing...
Min: 10 / Mult: 10
2.9nH
LQW15AN_00 Series
-
0.07ohm
Unshielded
15GHz
-
-
750mA
± 0.1nH
-
39Y3901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
Min: 10 / Mult: 10
2.2nH
CPI Series
-
0.3125ohm
Unshielded
-
-
-
600mA
± 20%
-
67X4530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.211
10+
$0.174
25+
$0.166
50+
$0.151
100+
$0.135
More Pricing...
Min: 5 / Mult: 5
10µH
NLCV25-EF Series
-
1.69ohm
Unshielded
-
-
-
210mA
± 10%
-
67X4546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.161
10+
$0.136
25+
$0.132
50+
$0.127
100+
$0.123
More Pricing...
Min: 5 / Mult: 5
330µH
NLCV32-EF Series
-
12.3ohm
Unshielded
6MHz
-
-
70mA
± 10%
-
25M8858

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$5.400
10+
$5.380
25+
$5.350
50+
$5.020
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
68µH
SC30 Series
-
6.7ohm
-
15GHz
-
-
162mA
± 10%
-
55X3940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
12nH
WE-MK Series
-
0.45ohm
Unshielded
3GHz
-
-
500mA
± 5%
-
99W2667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.414
25+
$0.365
50+
$0.305
100+
$0.257
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
4.7nH
MLP Series
-
0.26ohm
Shielded
-
-
-
700mA
± 20%
-
52X6150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.267
10+
$0.219
25+
$0.196
50+
$0.192
100+
$0.188
More Pricing...
Min: 5 / Mult: 5
100µH
NLFV32-EF Series
-
2.2ohm
Shielded
10MHz
-
-
55mA
± 10%
-
52X6159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.321
10+
$0.264
25+
$0.232
50+
$0.226
100+
$0.219
More Pricing...
Min: 5 / Mult: 5
330µH
NLFV32-EF Series
-
6.8ohm
Shielded
5MHz
-
-
35mA
± 10%
-
67X4541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
10+
$0.175
25+
$0.165
50+
$0.156
100+
$0.147
More Pricing...
Min: 1 / Mult: 1
2.2nH
NLCV32-EF Series
-
0.13ohm
Unshielded
68MHz
-
-
770mA
± 20%
-
31Y2695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
25+
$0.033
50+
$0.031
100+
$0.029
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
22µH
MLG-P Series
-
1.9ohm
Unshielded
2.2GHz
-
-
150mA
± 5%
-
10R8544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.040
250+
$0.036
500+
$0.032
1000+
$0.029
5000+
$0.020
Min: 10 / Mult: 10
22µH
MCFT Series
-
2.65ohm
Shielded
2GHz
-
-
90mA
± 1%
-
55X3933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
3.3nH
WE-MK Series
-
0.15ohm
Unshielded
6MHz
-
-
600mA
± 0.3nH
-
36X2259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.670
10+
$0.558
25+
$0.497
50+
$0.488
100+
$0.478
More Pricing...
Min: 5 / Mult: 5
12.3nH
AS Series
2.9A
0.008ohm
-
4.8GHz
-
-
-
± 2%
-
951-975 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK