RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
52X6153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.321
10+
$0.264
25+
$0.232
50+
$0.226
100+
$0.219
More Pricing...
Min: 5 / Mult: 5
150µH
NLFV32-EF Series
-
2.9ohm
Shielded
8MHz
-
-
50mA
± 10%
-
25M8336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.376
25+
$0.344
50+
$0.337
100+
$0.331
More Pricing...
Min: 5 / Mult: 5
22µH
B82422H SIMID Series
-
1ohm
Unshielded
21MHz
-
-
330mA
± 10%
-
45Y5430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
Min: 1 / Mult: 1
22µH
LQH43MN_03 Series
-
0.94ohm
Unshielded
15MHz
-
-
320mA
± 10%
-
45Y5466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
1.5nH
LQW15AN_00 Series
-
0.03ohm
Unshielded
18GHz
-
-
1A
± 0.1nH
-
13J5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.284
25+
$0.263
50+
$0.257
100+
$0.250
250+
$0.231
More Pricing...
Min: 10 / Mult: 10
220nH
B82496C SIMID Series
-
7ohm
Unshielded
1.3GHz
-
-
110mA
± 5%
-
38K0519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.229
25+
$0.220
50+
$0.209
Min: 5 / Mult: 5
47µH
CM322522 Series
-
7ohm
Unshielded
15MHz
-
-
60mA
± 10%
-
94W7717

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
$0.346
3000+
$0.336
6000+
$0.329
Min: 1500 / Mult: 1500
100mH
B82144A LBC Series
-
420ohm
-
120kHz
-
-
20mA
± 5%
-
25M8837

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$3.780
Min: 1 / Mult: 1
330nH
SC30 Series
-
0.22ohm
-
410MHz
-
-
900mA
± 10%
-
31Y3238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.211
10+
$0.157
25+
$0.147
50+
$0.135
100+
$0.122
More Pricing...
Min: 5 / Mult: 5
560nH
NLV25-EF Series
-
0.75ohm
Unshielded
325MHz
-
-
325mA
± 5%
-
52Y0997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.257
10+
$0.226
25+
$0.200
50+
$0.123
100+
$0.100
More Pricing...
Min: 5 / Mult: 5
100mH
LB Series
-
7ohm
Unshielded
8MHz
8MHz
-
45mA
± 10%
0805 [2012 Metric]
99W2666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.176
25+
$0.166
50+
$0.157
100+
$0.147
250+
$0.139
More Pricing...
Min: 10 / Mult: 10
3.3µH
MLP Series
-
0.19ohm
Shielded
-
-
-
900mA
± 20%
-
99W2665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.414
25+
$0.365
50+
$0.305
100+
$0.257
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
2.2µH
MLP Series
-
0.23ohm
Shielded
-
-
-
800mA
± 20%
-
13J5683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.250
25+
$0.220
50+
$0.215
100+
$0.208
250+
$0.183
More Pricing...
Min: 10 / Mult: 10
4.7nH
B82496C SIMID Series
-
0.1ohm
Unshielded
7GHz
-
-
800mA
± 5%
-
55X3948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
56nH
WE-MK Series
-
0.75ohm
Unshielded
1.1GHz
-
-
300mA
± 5%
-
10R8635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
25+
$0.108
50+
$0.095
Min: 10 / Mult: 10
270nH
MCFT Series
-
2.1ohm
Shielded
900MHz
-
-
200mA
± 5%
-
67X4540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
10+
$0.175
25+
$0.165
50+
$0.156
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
15µH
NLCV32-EF Series
-
0.56ohm
Unshielded
26MHz
-
-
370mA
± 10%
-
78X5431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.382
10+
$0.329
25+
$0.303
50+
$0.284
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
1µH
SRP2010 Series
-
0.072ohm
Shielded
-
-
-
2.1A
± 20%
-
33P7480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
25+
$0.047
50+
$0.045
100+
$0.041
250+
$0.038
More Pricing...
Min: 10 / Mult: 10
47µH
MLG Series
-
2.2ohm
Unshielded
1.3GHz
-
-
50mA
± 5%
-
40Y8547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.219
1000+
$0.200
2000+
$0.192
3000+
$0.183
5000+
$0.179
Min: 500 / Mult: 500
47µH
CM45 Series
-
5ohm
Unshielded
10MHz
-
-
140mA
± 10%
-
55X3908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.211
25+
$0.205
50+
$0.197
100+
$0.175
250+
$0.174
More Pricing...
Min: 10 / Mult: 10
10nH
WE-MK Series
-
0.4ohm
Unshielded
3.2GHz
-
-
300mA
± 5%
-
55X3905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.220
25+
$0.218
50+
$0.201
100+
$0.177
250+
$0.172
More Pricing...
Min: 10 / Mult: 10
5.6nH
WE-MK Series
-
0.3ohm
Unshielded
4GHz
-
-
300mA
± 0.3nH
-
62W5388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
10+
$0.469
25+
$0.441
50+
$0.415
100+
$0.388
Min: 1 / Mult: 1
10nH
3613C Series
-
1.6ohm
Shielded
20MHz
-
-
250mA
± 10%
-
10R8655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.274
10+
$0.160
25+
$0.108
50+
$0.095
Min: 5 / Mult: 5
220nH
MCFT Series
-
0.7ohm
Shielded
850MHz
-
-
400mA
± 5%
-
78X5432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.335
25+
$0.316
50+
$0.298
100+
$0.279
More Pricing...
Min: 5 / Mult: 5
2.2µH
SRP2010 Series
-
0.168ohm
Shielded
-
-
-
1.5A
± 20%
-
87X8934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
Min: 1 / Mult: 1
10nH
LQH43MN_03 Series
-
0.56ohm
Unshielded
23MHz
-
-
400mA
± 10%
-
976-1000 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK