RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
56AC1072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.080
10+
$0.080
25+
$0.080
50+
$0.080
100+
$0.080
Min: 1 / Mult: 1
100nH
IMC-1008 Series
-
0.18ohm
Unshielded
1.1GHz
-
-
1A
± 5%
-
15AC6762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.156
25+
$0.147
50+
$0.139
100+
$0.131
More Pricing...
Min: 5 / Mult: 5
100nH
NLV32-EF Series
-
10ohm
Unshielded
10MHz
-
-
40mA
± 5%
-
31AC6296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.239
50+
$0.225
100+
$0.213
250+
$0.198
More Pricing...
Min: 10 / Mult: 10
4.7µH
B78108E BC+ Series
-
0.085ohm
-
35MHz
-
-
2.75A
± 10%
-
57AC7010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.103
50+
$0.096
100+
$0.090
250+
$0.087
More Pricing...
Min: 10 / Mult: 10
8.2nH
LQP03HQ_02 Series
-
0.4ohm
Unshielded
4.5GHz
-
-
300mA
± 3%
-
75Y6382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.609
10+
$0.536
25+
$0.472
50+
$0.394
100+
$0.331
More Pricing...
Min: 5 / Mult: 5
1µH
MLP Series
-
0.117ohm
Shielded
-
-
-
1.4A
± 20%
-
53Y0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.148
25+
$0.141
50+
$0.133
100+
$0.125
More Pricing...
Min: 5 / Mult: 5
2.2µH
NLCV25-EFR Series
-
0.27ohm
Unshielded
68MHz
-
-
730mA
± 20%
-
15AC6722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
560nH
NLV32-EF Series
-
0.55ohm
Unshielded
180MHz
-
-
450mA
± 5%
-
55Y0262

RoHS

Date/Lot Code

Each
1+
$0.598
10+
$0.578
25+
$0.557
50+
$0.537
100+
$0.481
More Pricing...
Min: 1 / Mult: 1
10µH
WE-GFH Series
-
1.105ohm
Unshielded
40MHz
-
-
500mA
± 10%
-
15AC6714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.153
25+
$0.145
50+
$0.138
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
270nH
NLV32-EF Series
-
0.36ohm
Unshielded
320MHz
-
-
450mA
± 5%
-
55Y0264

RoHS

Date/Lot Code

Each
1+
$0.598
10+
$0.591
25+
$0.564
50+
$0.537
100+
$0.481
More Pricing...
Min: 1 / Mult: 1
22µH
WE-GFH Series
-
2.6ohm
Unshielded
27MHz
-
-
400mA
± 10%
-
38K0531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.284
25+
$0.270
50+
$0.257
Min: 1 / Mult: 1
2.2µH
CM45 Series
-
0.7ohm
Unshielded
55MHz
-
-
380mA
± 10%
-
49AC3892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
5.1nH
LQG15HS_02 Series
-
0.18ohm
Unshielded
5.3GHz
-
-
650mA
± 0.3nH
-
57AC0658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
Min: 10 / Mult: 10
33nH
CE201210 Series
-
0.6ohm
Unshielded
1.2GHz
-
-
300mA
± 5%
-
57AC0668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.061
Min: 10 / Mult: 10
27nH
CI160808 Series
-
0.6ohm
Unshielded
1.1GHz
1.1GHz
-
300mA
± 5%
0603 [1608 Metric]
57AC6996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.103
50+
$0.097
100+
$0.091
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
1.5nH
LQP03HQ_02 Series
-
0.05ohm
Unshielded
12GHz
-
-
1A
± 0.1nH
-
15AC6638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.183
10+
$0.154
25+
$0.147
50+
$0.136
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
2.2µH
NLCV32-EFR Series
-
0.138ohm
-
68MHz
-
-
1.2A
± 20%
-
31AC6318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.226
50+
$0.220
100+
$0.214
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
6.8µH
B78148E BC+ Series
-
0.105ohm
-
25MHz
-
-
2.45A
± 10%
-
55Y0280

RoHS

Date/Lot Code

Each
1+
$0.537
10+
$0.519
25+
$0.500
50+
$0.482
100+
$0.432
More Pricing...
Min: 1 / Mult: 1
22µH
WE-GFH Series
-
0.79ohm
Unshielded
23MHz
-
-
650mA
± 10%
-
44AC1916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.070
Min: 1 / Mult: 1
330nH
CE201210 Series
-
1.4ohm
Unshielded
250MHz
-
-
300mA
± 5%
-
49AC3917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.095
50+
$0.089
100+
$0.082
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
18nH
LQW15AN_00 Series
-
0.27ohm
Unshielded
4.5GHz
-
-
370mA
± 3%
-
31AC6292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.226
50+
$0.220
100+
$0.214
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
330nH
B78108E BC+ Series
-
0.023ohm
-
480MHz
-
-
5.3A
± 20%
-
49AC3898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.031
50+
$0.029
100+
$0.027
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
18nH
LQP03TN_02 Series
-
0.8ohm
Unshielded
2.2GHz
-
-
200mA
± 3%
-
49AC3924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.085
50+
$0.082
100+
$0.079
250+
$0.072
More Pricing...
Min: 10 / Mult: 10
22µH
LQW15AN_00 Series
-
0.3ohm
Unshielded
4GHz
-
-
310mA
± 3%
-
55Y0287

RoHS

Date/Lot Code

Each
1+
$0.537
10+
$0.519
25+
$0.500
50+
$0.482
100+
$0.432
More Pricing...
Min: 1 / Mult: 1
82µH
WE-GFH Series
-
3.18ohm
Unshielded
11MHz
-
-
300mA
± 10%
-
49AC3921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.094
50+
$0.088
100+
$0.082
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
2.7nH
LQW15AN_00 Series
-
0.05ohm
Unshielded
15GHz
-
-
850mA
± 0.5nH
-
1226-1250 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK