RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K4144

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$1.090
25+
$0.941
50+
$0.886
100+
$0.830
More Pricing...
Min: 1 / Mult: 1
100µH
9230 Series
-
8ohm
-
13MHz
13MHz
-
125mA
± 10%
-
74M2844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
Min: 1 / Mult: 1
2.2µH
LQH55DN_03 Series
3.2A
0.029ohm
Unshielded
80MHz
-
-
3.2A
± 20%
-
35R0869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
7.5nH
LQW15AN_00 Series
-
0.13ohm
Unshielded
6GHz
-
-
570mA
± 2%
-
42M2092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
3.3nH
LQG15HN_02 Series
-
0.19ohm
Unshielded
6GHz
-
-
300mA
± 0.3nH
-
74M2727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.123
25+
$0.116
50+
$0.109
100+
$0.101
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
33nH
LQG18HN_00 Series
-
0.6ohm
Unshielded
1.7GHz
-
-
300mA
± 5%
-
06W1233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.997
25+
$0.992
50+
$0.987
100+
$0.909
250+
$0.908
More Pricing...
Min: 10 / Mult: 10
2.2µH
WE-PMI Series
-
0.34ohm
Shielded
40MHz
-
-
-
± 20%
-
13J5687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.967
25+
$0.886
50+
$0.785
100+
$0.702
More Pricing...
Min: 5 / Mult: 5
1.2µH
B82498B SIMID Series
-
0.65ohm
Unshielded
300MHz
-
-
220mA
± 5%
-
30K5413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.200
10+
$0.168
25+
$0.164
50+
$0.152
100+
$0.138
More Pricing...
Min: 1 / Mult: 1
4.7µH
CB Series
-
0.1ohm
Unshielded
70MHz
-
-
1.01A
± 20%
-
07H9424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.371
25+
$0.329
50+
$0.321
100+
$0.311
More Pricing...
Min: 5 / Mult: 5
47µH
B82144A LBC Series
-
0.5ohm
-
5MHz
-
-
800mA
± 5%
-
33P8696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.516
10+
$0.482
25+
$0.452
50+
$0.421
100+
$0.393
More Pricing...
Min: 1 / Mult: 1
4.7µH
VLCF Series
-
0.096ohm
Shielded
-
-
-
2.15A
± 30%
-
34R6032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.331
10+
$0.305
25+
$0.291
50+
$0.288
100+
$0.271
More Pricing...
Min: 5 / Mult: 5
15nH
WE-KI Series
-
0.17ohm
Unshielded
4GHz
-
-
700mA
± 5%
-
25M8342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.512
10+
$0.423
25+
$0.371
50+
$0.362
100+
$0.351
More Pricing...
Min: 5 / Mult: 5
68µH
B82422H SIMID Series
-
3.4ohm
Unshielded
10MHz
-
-
180mA
± 10%
-
85R4808

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.038
6000+
$0.036
12000+
$0.034
Min: 3000 / Mult: 3000
10µH
LB Series
-
0.36ohm
Unshielded
32MHz
-
-
150mA
± 10%
-
34R5995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.403
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
47µH
WE-KI Series
-
0.31ohm
Unshielded
1.65GHz
-
-
500mA
± 5%
-
96K2994

RoHS

Date/Lot Code

Each
1+
$4.200
10+
$4.020
25+
$3.830
50+
$3.480
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
1mH
SC30 Series
-
72ohm
-
3.4MHz
-
-
49mA
± 10%
-
46W4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.076
25+
$0.073
50+
$0.068
100+
$0.062
More Pricing...
Min: 1 / Mult: 1
33nH
MLZ Series
-
2.6ohm
Shielded
15MHz
-
-
190mA
± 20%
-
06W0852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
6.5nH
MCFT Series
-
1.05ohm
Shielded
6GHz
-
-
260mA
± 0.1nH
-
47Y7148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.061
Min: 10 / Mult: 10
18nH
CI160808 Series
-
0.5ohm
Unshielded
1.35GHz
-
-
300mA
± 5%
-
38K0026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.736
10+
$0.613
25+
$0.537
50+
$0.522
100+
$0.508
More Pricing...
Min: 5 / Mult: 5
47µH
B82432T SIMID Series
-
1.35ohm
Unshielded
11MHz
-
-
350mA
± 10%
-
45Y5460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.030
50+
$0.029
100+
$0.027
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
2.7nH
LQP03TN_02 Series
-
0.2ohm
Unshielded
10MHz
-
-
500mA
± 0.1nH
-
45Y5463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.030
50+
$0.029
100+
$0.027
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
3.9nH
LQP03TN_02 Series
-
0.3ohm
Unshielded
5.7GHz
-
-
400mA
± 0.1nH
-
55X3943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
22nH
WE-MK Series
-
0.6ohm
Unshielded
2GHz
-
-
400mA
± 5%
-
10R8566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
50+
$0.012
100+
$0.010
250+
$0.009
500+
$0.007
More Pricing...
Min: 10 / Mult: 10
15nH
MCFT Series
-
0.55ohm
Shielded
2.3GHz
-
-
300mA
± 5%
-
67X4539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.150
25+
$0.143
50+
$0.132
100+
$0.120
More Pricing...
Min: 5 / Mult: 5
100µH
NLCV32-EF Series
-
3.7ohm
Unshielded
10MHz
-
-
120mA
± 10%
-
48W6352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
10+
$0.161
25+
$0.141
50+
$0.138
100+
$0.134
More Pricing...
Min: 5 / Mult: 5
560nH
LQW2UAS_00 Series
-
1.33ohm
Unshielded
415MHz
-
-
400mA
± 5%
-
126-150 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK