RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AH2316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.949
25+
$0.894
50+
$0.853
100+
$0.812
More Pricing...
Min: 5 / Mult: 5
2.2µH
TFM-ALVA Series
-
0.077ohm
Shielded
-
-
-
3A
± 20%
-
74AH0767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.056
50+
$0.052
100+
$0.049
Min: 10 / Mult: 10
2.2µH
MCL1608V1 Series
-
0.5ohm
Unshielded
50MHz
-
-
120mA
± 20%
-
69AH1218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.193
10+
$0.160
25+
$0.151
50+
$0.140
100+
$0.131
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.68µH
MLF Series
-
0.6ohm
Shielded
140MHz
-
-
150mA
± 5%
-
81AH8858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.404
25+
$0.360
50+
$0.351
100+
$0.343
Min: 1 / Mult: 1
22µH
CC453232A Series
-
0.9ohm
Unshielded
-
-
-
620mA
± 10%
-
76AH5360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.101
50+
$0.096
100+
$0.090
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
39nH
LQG15HH_02 Series
-
0.65ohm
Unshielded
1.2GHz
-
-
300mA
± 5%
-
69AH1265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.074
50+
$0.072
100+
$0.071
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
1.2nH
MLG Series
-
0.1ohm
Unshielded
10GHz
-
-
1A
± 0.1nH
-
76AH5561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.140
25+
$0.133
50+
$0.126
100+
$0.119
250+
$0.115
More Pricing...
Min: 10 / Mult: 10
10nH
LQW15AN_80 Series
-
0.081ohm
Unshielded
6GHz
-
-
1.4A
± 5%
-
76AH5391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
25+
$0.038
50+
$0.036
100+
$0.033
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
6.2nH
LQG15HS_02 Series
-
0.2ohm
Unshielded
4.5GHz
-
-
600mA
± 0.3nH
-
92AH1166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.903
25+
$0.808
50+
$0.790
100+
$0.771
More Pricing...
Min: 1 / Mult: 1
68µH
B82442T SIMID Series
-
0.781ohm
Unshielded
7MHz
-
-
570mA
± 10%
-
92AH4053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.521
10+
$0.433
25+
$0.385
50+
$0.376
100+
$0.365
More Pricing...
Min: 5 / Mult: 5
10nH
B82422A SIMID Series
-
1.6ohm
Shielded
25MHz
-
-
180mA
± 5%
-
69AH1392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.130
10+
$0.110
25+
$0.099
50+
$0.096
100+
$0.094
More Pricing...
Min: 5 / Mult: 5
22µH
MLZ Series
-
2.6ohm
Shielded
-
-
-
220mA
± 20%
-
92AH1153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.020
25+
$0.909
50+
$0.888
100+
$0.867
More Pricing...
Min: 1 / Mult: 1
330µH
B82442T SIMID Series
-
3.29ohm
Unshielded
3.4MHz
-
-
280mA
± 10%
-
29AJ4394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.561
10+
$0.473
25+
$0.442
50+
$0.421
100+
$0.402
More Pricing...
Min: 5 / Mult: 5
18nH
B82498F SIMID Series
-
0.08ohm
Unshielded
3.3GHz
-
-
700mA
± 5%
-
62AJ9306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.087
50+
$0.084
100+
$0.078
250+
$0.076
More Pricing...
Min: 10 / Mult: 10
8.2nH
WE-MK Series
-
0.45ohm
Shielded
3.4MHz
-
-
230mA
± 2%
-
62AJ8105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.198
10+
$0.171
Min: 5 / Mult: 5
15µH
CWF2414 Series
-
1.4ohm
Unshielded
28MHz
-
-
380mA
± 10%
-
62AJ9367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.092
50+
$0.089
100+
$0.085
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
39nH
WE-MK Series
-
0.6ohm
Shielded
1.1GHz
-
-
300mA
± 2%
-
62AJ9488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.057
50+
$0.055
100+
$0.053
Min: 10 / Mult: 10
27nH
WE-MCI Series
-
0.45ohm
Shielded
1.4GHz
-
-
300mA
± 5%
-
95AJ6751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.127
25+
$0.127
50+
$0.127
100+
$0.127
250+
$0.127
More Pricing...
Min: 1 / Mult: 1
4.7µH
MCOIL ME Series
-
0.24ohm
Shielded
-
-
-
1.5A
± 20%
-
56AJ9949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
25+
$0.143
50+
$0.139
100+
$0.135
250+
$0.119
More Pricing...
Min: 10 / Mult: 10
10nH
LQM18DZ_70 Series
-
1.37ohm
Shielded
32MHz
-
-
300mA
± 20%
-
62AJ9290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.095
50+
$0.092
100+
$0.087
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
1.8nH
WE-MK Series
-
0.16ohm
Shielded
10GHz
-
-
390mA
± 0.1nH
-
95AJ6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
25+
$0.100
50+
$0.100
100+
$0.100
250+
$0.100
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
MCOIL MC series
-
0.34ohm
Shielded
-
-
-
800mA
± 20%
-
29AJ4363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.505
25+
$0.451
50+
$0.440
100+
$0.430
More Pricing...
Min: 1 / Mult: 1
680µH
B82144A LBC Series
-
2.8ohm
-
1.3MHz
-
-
240mA
± 5%
-
62AJ9299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.094
50+
$0.092
100+
$0.085
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
4.3nH
WE-MK Series
-
0.3ohm
Shielded
5.7GHz
-
-
280mA
± 0.1nH
-
62AJ8097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.151
Min: 10 / Mult: 10
18nH
CWF1610 Series
-
2.9ohm
Unshielded
28MHz
-
-
220mA
± 10%
-
50AJ4250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.167
10+
$0.144
25+
$0.137
50+
$0.130
100+
$0.122
More Pricing...
Min: 5 / Mult: 5
6.8µH
MLF Series
-
0.65ohm
Shielded
40MHz
-
-
15mA
± 5%
-
176-200 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK