Wirewound Inductors:

15 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W4960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.510
25+
$1.420
50+
$1.350
100+
$1.260
More Pricing...
Min: 5 / Mult: 5
680nH
0.52ohm
260MHz
470mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.860
25+
$1.780
50+
$1.690
100+
$1.610
More Pricing...
Min: 5 / Mult: 5
22µH
8.81ohm
19MHz
130mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.780
25+
$1.690
50+
$1.610
100+
$1.530
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.1ohm
34MHz
260mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.570
25+
$1.500
50+
$1.430
100+
$1.360
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.400
25+
$1.330
50+
$1.250
100+
$1.180
More Pricing...
Min: 5 / Mult: 5
15µH
7.1ohm
23MHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.510
25+
$1.420
50+
$1.350
100+
$1.260
More Pricing...
Min: 5 / Mult: 5
10µH
4.8ohm
25MHz
180mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.400
25+
$1.330
50+
$1.250
100+
$1.180
More Pricing...
Min: 5 / Mult: 5
10µH
4.8ohm
25MHz
180mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.860
25+
$1.780
50+
$1.690
100+
$1.610
More Pricing...
Min: 5 / Mult: 5
1.8µH
1.1ohm
80MHz
350mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
Min: 5 / Mult: 5
8.2µH
3.6ohm
26MHz
190mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.720
25+
$1.600
50+
$1.470
100+
$1.390
More Pricing...
Min: 5 / Mult: 5
1.2µH
0.87ohm
160MHz
370mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
69W4910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.510
25+
$1.420
50+
$1.350
100+
$1.260
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
190MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$2.150
25+
$2.020
50+
$1.890
100+
$1.770
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.2ohm
68MHz
320mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$2.150
25+
$2.020
50+
$1.890
100+
$1.770
More Pricing...
Min: 5 / Mult: 5
1.2µH
0.87ohm
160MHz
370mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.470
25+
$1.370
50+
$1.240
100+
$1.120
More Pricing...
Min: 5 / Mult: 5
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
25AJ3062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.710
25+
$1.570
50+
$1.420
100+
$1.260
More Pricing...
Min: 5 / Mult: 5
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK