Toroidal Inductors:

462 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04P2060

RoHS

Each
500+
$2.550
1000+
$2.470
Min: 540 / Mult: 108
2200LL Series
22µH
12.6A
8mohm
63K3716

RoHS

Each
100+
$2.450
500+
$2.340
1000+
$2.210
2500+
$2.080
Min: 180 / Mult: 36
2300 Series
10µH
20A
5mohm
04P2063

RoHS

Each
500+
$2.720
Min: 648 / Mult: 108
2200LL Series
330µH
4A
0.077ohm
63K3641

RoHS

Each
100+
$1.670
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
100µH
2.4A
130mohm
63K3223

RoHS

Each
100+
$2.140
500+
$1.890
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
270µH
4.2A
0.072ohm
63K3689

RoHS

Each
100+
$1.860
500+
$1.740
Min: 128 / Mult: 64
2200 Series
100µH
4.4A
0.056ohm
63K3186

RoHS

Each
100+
$1.860
500+
$1.840
1000+
$1.830
2500+
$1.560
Min: 126 / Mult: 63
PM2110 Series
270µH
3.4A
0.082ohm
74R9829

RoHS

Each
1+
$2.690
10+
$2.410
100+
$1.930
500+
$1.610
1000+
$1.420
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
300µH
6A
170mohm
86K6823

RoHS

Each
100+
$2.560
500+
$2.320
1000+
$2.240
2500+
$2.200
Min: 200 / Mult: 100
2100HT Series
220µH
3A
130mohm
78AC6478

RoHS

Each
1+
$25.200
10+
$20.610
25+
$20.280
50+
$19.950
100+
$19.120
More Pricing...
Min: 1 / Mult: 1
SHBC Series
65µH
30A
6200µohm
04P2048

RoHS

Each
500+
$2.040
1000+
$2.020
Min: 864 / Mult: 144
2100LL Series
220µH
3.5A
0.053ohm
86K6893

RoHS

Each
500+
$2.040
1000+
$1.930
2500+
$1.830
Min: 864 / Mult: 144
2100LL Series
27µH
7.3A
0.012ohm
59T0317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
Min: 2200 / Mult: 2200
8300 Series
750nH
2.7A
30mohm
04P2049

RoHS

Each
500+
$2.040
1000+
$2.020
Min: 864 / Mult: 144
2100LL Series
33µH
6.9A
14mohm
04P2045

RoHS

Each
500+
$2.040
1000+
$2.020
Min: 864 / Mult: 144
2100LL Series
15µH
10.5A
6mohm
86K6937

RoHS

Each
100+
$2.190
500+
$2.100
1000+
$2.010
2500+
$1.890
Min: 128 / Mult: 64
2200HT Series
100µH
5.3A
0.061ohm
86K7068

RoHS

Each
100+
$3.620
500+
$3.430
1000+
$3.230
2500+
$3.080
Min: 144 / Mult: 36
2300HT Series
10µH
23.3A
6mohm
63K3232

RoHS

Each
100+
$2.010
500+
$1.890
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
47µH
8.2A
0.019ohm
04P2044

RoHS

Each
500+
$2.280
1000+
$2.020
Min: 576 / Mult: 144
2100LL Series
1mH
1.5A
0.284ohm
63K3697

RoHS

Each
100+
$2.470
500+
$2.320
1000+
$2.100
Min: 154 / Mult: 77
2200 Series
180µH
3.8A
0.075ohm
12N4126

RoHS

Each
25+
$2.210
50+
$2.090
100+
$2.030
250+
$1.990
500+
$1.940
More Pricing...
Min: 40 / Mult: 40
3300 Series
330µH
1.3A
0.126ohm
63K3786

RoHS

Each
100+
$3.660
500+
$3.510
1000+
$3.350
2500+
$3.220
Min: 288 / Mult: 72
5700 Series
400µH
2.25A
0.33ohm
04P2047

RoHS

Each
500+
$2.040
1000+
$1.840
2500+
$1.830
Min: 864 / Mult: 144
2100LL Series
22µH
7.5A
0.012ohm
04P2042

RoHS

Each
500+
$2.040
1000+
$1.930
2500+
$1.830
Min: 864 / Mult: 144
2100LL Series
10µH
11.4A
5mohm
86K7098

RoHS

Each
100+
$3.370
500+
$3.280
1000+
$3.210
2500+
$3.080
Min: 144 / Mult: 36
2300HT Series
33µH
13.6A
0.015ohm
201-225 of 462 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK