Through Hole Toroidal Inductors:

387 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3661

RoHS

Each
100+
$1.680
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
680µH
1.4A
0.33ohm
± 15%
63K3782

RoHS

Each
100+
$3.810
500+
$3.280
1000+
$3.250
2500+
$3.220
Min: 320 / Mult: 160
5700 Series
275µH
2A
0.24ohm
± 15%
63K3635

RoHS

Each
100+
$1.740
500+
$1.320
1000+
$1.260
2500+
$1.240
Min: 308 / Mult: 154
2100 Series
27µH
5.3A
0.026ohm
± 15%
86K6843

RoHS

Each
100+
$2.420
500+
$2.180
Min: 200 / Mult: 100
2100HT Series
47µH
5.6A
0.036ohm
± 15%
63K3752

RoHS

Each
100+
$2.470
500+
$2.340
1000+
$2.210
2500+
$2.080
Min: 180 / Mult: 36
2300 Series
390µH
5A
0.072ohm
± 15%
63K3671

RoHS

Each
100+
$2.160
Min: 128 / Mult: 64
2200 Series
15µH
11.3A
0.008ohm
± 15%
78AC6342

RoHS

Each
1+
$33.700
5+
$30.990
10+
$28.290
25+
$25.580
50+
$24.980
More Pricing...
Min: 1 / Mult: 1
PHBC Series
219µH
15A
0.0195ohm
± 20%
78AC6340

RoHS

Each
1+
$18.890
10+
$15.950
25+
$15.050
50+
$14.340
100+
$14.120
More Pricing...
Min: 1 / Mult: 1
PHBC Series
97µH
12A
0.016ohm
± 20%
63K3640

RoHS

Each
100+
$1.630
500+
$1.440
1000+
$1.410
2500+
$1.380
Min: 308 / Mult: 154
2100 Series
68µH
3.3A
0.067ohm
± 15%
63K3706

RoHS

Each
100+
$2.430
500+
$2.160
1000+
$2.030
2500+
$1.920
Min: 128 / Mult: 64
2200 Series
470µH
2.3A
0.19ohm
± 15%
63K3687

RoHS

Each
100+
$2.170
500+
$2.050
1000+
$1.990
2500+
$1.850
Min: 128 / Mult: 64
2200 Series
68µH
4.9A
0.046ohm
± 15%
63K3754

RoHS

Each
100+
$2.730
500+
$2.340
1000+
$2.210
2500+
$2.080
Min: 180 / Mult: 36
2300 Series
470µH
3.8A
0.13ohm
± 15%
86K6799

RoHS

Each
100+
$2.170
500+
$2.110
1000+
$2.000
2500+
$1.920
Min: 200 / Mult: 100
2100HT Series
100µH
4.6A
0.053ohm
± 15%
63K3787

RoHS

Each
100+
$4.320
500+
$4.320
1000+
$4.320
2500+
$3.950
Min: 288 / Mult: 72
5700 Series
800µH
1.75A
0.64ohm
± 15%
63K3650

RoHS

Each
100+
$1.660
500+
$1.610
1000+
$1.590
2500+
$1.560
Min: 308 / Mult: 154
2100 Series
220µH
2.4A
0.12ohm
± 15%
63K3639

RoHS

Each
100+
$1.630
500+
$1.440
1000+
$1.410
2500+
$1.380
Min: 308 / Mult: 154
2100 Series
56µH
3.4A
0.06ohm
± 15%
63K3757

RoHS

Each
100+
$2.530
500+
$2.210
1000+
$2.080
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
560µH
3.6A
0.14ohm
± 15%
63K3419

RoHS

Each
100+
$1.640
500+
$1.460
1000+
$1.380
2500+
$1.270
Min: 200 / Mult: 100
2100 Series
22µH
7A
0.015ohm
± 15%
63K3805

RoHS

Each
100+
$4.270
500+
$4.270
1000+
$3.880
Min: 200 / Mult: 200
5700 Series
35µH
2.5A
0.035ohm
± 15%
63K3667

RoHS

Each
100+
$2.080
500+
$1.970
1000+
$1.870
2500+
$1.800
Min: 128 / Mult: 64
2200 Series
10µH
12.5A
0.007ohm
± 15%
63K3712

RoHS

Each
100+
$2.360
500+
$2.280
1000+
$2.240
2500+
$2.130
Min: 128 / Mult: 64
2200 Series
820µH
2A
0.26ohm
± 15%
63K3723

RoHS

Each
100+
$2.440
500+
$2.410
1000+
$2.380
2500+
$2.350
Min: 150 / Mult: 50
2300 Series
18µH
17.2A
0.006ohm
± 15%
63K3779

RoHS

Each
100+
$3.700
500+
$3.450
1000+
$3.330
2500+
$3.220
Min: 320 / Mult: 160
5700 Series
10µH
11A
0.008ohm
± 15%
88T7055

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$2.930
25+
$2.850
50+
$2.770
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
43µH
1A
0.06ohm
± 20%
63K3737

RoHS

Each
100+
$2.400
500+
$2.240
1000+
$2.080
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
68µH
7.7A
0.03ohm
± 15%
301-325 of 387 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK