Through Hole Toroidal Inductors:

382 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
75Y1304

RoHS

Date/Lot Code

Each
1+
$10.200
10+
$8.670
25+
$8.080
50+
$7.700
100+
$7.410
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
± 1%
63K3636

RoHS

Date/Lot Code

Each
1+
$1.720
10+
$1.590
25+
$1.590
50+
$1.590
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
85AJ3879

RoHS

Each
1+
$4.210
10+
$3.810
25+
$3.560
50+
$3.330
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
-
58AK1813

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.950
25+
$2.900
50+
$2.840
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
± 20%
58AK1823

RoHS

Date/Lot Code

Each
1+
$5.200
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
± 20%
58AK1878

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.230
50+
$2.200
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
2.5A
0.1ohm
± 20%
58AK1883

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.530
Min: 1 / Mult: 1
WE-FI Series
20µH
5.7A
0.02ohm
± 20%
58AK1886

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.270
25+
$2.130
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
1.8A
0.15ohm
± 20%
58AK1814

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.950
25+
$2.870
50+
$2.780
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
258µH
1.2A
0.4ohm
± 20%
65AK5897

RoHS

Date/Lot Code

Each
1+
$11.230
10+
$9.570
25+
$7.900
50+
$7.880
100+
$7.850
More Pricing...
Min: 1 / Mult: 1
ATCA Series
250µH
10A
27mohm
± 20%
58AK1815

RoHS

Date/Lot Code

Each
1+
$3.820
10+
$3.690
25+
$3.560
50+
$3.430
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
393µH
1.1A
0.7ohm
± 20%
58AK1880

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.280
25+
$2.280
50+
$2.270
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
± 20%
58AK1887

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.270
25+
$2.130
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
36µH
1.6A
0.4ohm
± 20%
58AK1889

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.210
50+
$2.180
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
± 20%
51AK3125

RoHS

Each
1+
$2.240
10+
$1.860
25+
$1.680
50+
$1.500
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
47µH
3A
50mohm
± 20%
58AK1888

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.280
25+
$2.280
50+
$2.270
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
± 20%
58AK1892

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.280
25+
$2.280
50+
$2.270
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
240µH
1A
0.38ohm
± 20%
58AK1812

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$2.810
25+
$2.690
50+
$2.570
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
94AK5653

RoHS

Date/Lot Code

Each
1+
$1.870
Min: 1 / Mult: 1
WE-FI Series
12µH
1A
0.03ohm
± 20%
58AK1821

RoHS

Date/Lot Code

Each
1+
$6.100
10+
$5.870
25+
$5.860
50+
$5.540
100+
$5.200
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
600µH
2.2A
0.33ohm
± 20%
51AK3127

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$2.010
25+
$1.850
50+
$1.720
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
150µH
3A
100mohm
± 20%
58AK1895

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.210
50+
$2.180
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
24µH
3A
0.045ohm
± 20%
58AK1882

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.530
Min: 1 / Mult: 1
WE-FI Series
30µH
3.7A
0.04ohm
± 20%
58AK1894

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.270
25+
$2.130
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
56µH
1.4A
0.18ohm
± 20%
58AK1879

RoHS

Date/Lot Code

Each
1+
$7.090
10+
$6.800
25+
$6.400
50+
$6.090
Min: 1 / Mult: 1
WE-FI Series
700µH
5.1A
0.12ohm
± 20%
76-100 of 382 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK