Through Hole Toroidal Inductors:

382 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04P2045

RoHS

Each
500+
$2.040
1000+
$2.020
Min: 864 / Mult: 144
2100LL Series
15µH
10.5A
6mohm
± 15%
86K6937

RoHS

Each
100+
$2.190
500+
$2.100
1000+
$2.010
2500+
$1.890
Min: 128 / Mult: 64
2200HT Series
100µH
5.3A
0.061ohm
± 15%
86K7068

RoHS

Each
100+
$3.620
500+
$3.430
1000+
$3.230
2500+
$3.080
Min: 144 / Mult: 36
2300HT Series
10µH
23.3A
6mohm
± 15%
04P2044

RoHS

Each
500+
$2.280
1000+
$2.020
Min: 576 / Mult: 144
2100LL Series
1mH
1.5A
0.284ohm
± 15%
63K3697

RoHS

Each
100+
$2.470
500+
$2.320
1000+
$2.100
Min: 154 / Mult: 77
2200 Series
180µH
3.8A
0.075ohm
± 15%
12N4126

RoHS

Each
25+
$2.210
50+
$2.090
100+
$2.030
250+
$1.990
500+
$1.940
More Pricing...
Min: 40 / Mult: 40
3300 Series
330µH
1.3A
0.126ohm
± 15%
63K3786

RoHS

Each
100+
$3.660
500+
$3.510
1000+
$3.350
2500+
$3.220
Min: 288 / Mult: 72
5700 Series
400µH
2.25A
0.33ohm
± 15%
04P2047

RoHS

Each
500+
$2.040
1000+
$1.840
2500+
$1.830
Min: 864 / Mult: 144
2100LL Series
22µH
7.5A
0.012ohm
± 15%
04P2042

RoHS

Each
500+
$2.040
1000+
$1.930
2500+
$1.830
Min: 864 / Mult: 144
2100LL Series
10µH
11.4A
5mohm
± 15%
86K7098

RoHS

Each
100+
$3.370
500+
$3.280
1000+
$3.210
2500+
$3.080
Min: 144 / Mult: 36
2300HT Series
33µH
13.6A
0.015ohm
± 15%
78AC6469

RoHS

Each
1+
$10.380
10+
$10.230
25+
$9.710
50+
$9.170
100+
$8.820
More Pricing...
Min: 1 / Mult: 1
SHBC Series
120µH
8A
0.0299ohm
± 20%
81AH9667

RoHS

Date/Lot Code

Each
1+
$4.550
10+
$4.310
Min: 1 / Mult: 1
WE-SI Series
172µH
6.5A
0.055ohm
± 20%
63K3643

RoHS

Each
100+
$1.660
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
120µH
2.2A
150mohm
± 15%
63K3647

RoHS

Each
100+
$1.820
500+
$1.590
Min: 200 / Mult: 100
2100 Series
180µH
2.6A
110mohm
± 15%
86K7047

RoHS

Each
500+
$2.650
1000+
$2.530
2500+
$2.390
Min: 648 / Mult: 108
2200LL Series
56µH
9.8A
0.013ohm
± 15%
63K3714

RoHS

Each
100+
$2.200
500+
$2.100
1000+
$2.010
2500+
$1.920
Min: 128 / Mult: 64
2200 Series
1mH
1.9A
0.28ohm
± 15%
63K3783

RoHS

Each
100+
$3.700
500+
$3.280
1000+
$3.250
2500+
$3.220
Min: 320 / Mult: 160
5700 Series
450µH
1.5A
0.49ohm
± 15%
86K6798

RoHS

Each
100+
$2.190
500+
$2.060
1000+
$2.020
2500+
$1.970
Min: 308 / Mult: 154
2100HT Series
10µH
9.9A
0.012ohm
± 15%
63K3715

RoHS

Each
100+
$2.580
500+
$2.430
1000+
$2.200
Min: 154 / Mult: 77
2200 Series
1mH
1.9A
0.28ohm
± 15%
63K3703

RoHS

Each
100+
$2.450
500+
$2.370
1000+
$2.210
Min: 154 / Mult: 77
2200 Series
330µH
3.3A
100mohm
± 15%
63K3651

RoHS

Each
100+
$1.680
500+
$1.450
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
270µH
1.8A
0.21ohm
± 15%
63K3675

RoHS

Each
100+
$1.820
500+
$1.740
Min: 128 / Mult: 64
2200 Series
22µH
10.3A
0.01ohm
± 15%
86K6809

RoHS

Each
100+
$2.350
500+
$2.070
1000+
$1.990
2500+
$1.920
Min: 200 / Mult: 100
2100HT Series
15µH
9.1A
14mohm
± 15%
86K6915

RoHS

Each
1+
$3.300
10+
$2.720
25+
$2.520
50+
$2.380
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
2100LL Series
56µH
5A
0.026ohm
± 15%
63K3740

RoHS

Each
100+
$2.470
500+
$2.340
1000+
$2.210
2500+
$2.080
Min: 180 / Mult: 36
2300 Series
120µH
6.7A
0.04ohm
± 15%
201-225 of 382 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK