248 Series Rotary Potentiometers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.440 10+ $12.780 25+ $11.930 50+ $10.540 100+ $9.870 More Pricing... | Min: 1 / Mult: 1 | 100kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ $12.640 10+ $12.020 25+ $11.220 50+ $9.910 100+ $9.280 More Pricing... | Min: 1 / Mult: 1 | 5kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ $18.670 10+ $18.210 25+ $17.340 50+ $14.010 100+ $13.310 More Pricing... | Min: 1 / Mult: 1 | 10kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 19.1mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ $12.640 10+ $12.020 25+ $11.220 50+ $9.910 100+ $9.280 More Pricing... | Min: 1 / Mult: 1 | 25kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ $21.070 5+ $20.060 10+ $19.090 25+ $17.400 50+ $15.940 More Pricing... | Min: 1 / Mult: 1 | 10kohm | 1Turns | Logarithmic | 250mW | ± 20% | 248 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 19.1mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ $12.640 10+ $12.020 25+ $11.220 50+ $9.910 100+ $9.280 More Pricing... | Min: 1 / Mult: 1 | 500ohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ $18.670 10+ $17.120 25+ $15.570 50+ $14.010 100+ $13.320 More Pricing... | Min: 1 / Mult: 1 | 10kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ $13.440 10+ $12.780 25+ $11.930 50+ $10.540 100+ $9.870 More Pricing... | Min: 1 / Mult: 1 | 50kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ $14.290 10+ $14.220 25+ $14.160 50+ $14.100 100+ $14.030 More Pricing... | Min: 1 / Mult: 1 | 5kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 19.1mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C |