Trimmer Potentiometers:

167 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01F9084

Date/Lot Code

Each
1+
$2.830
10+
$2.240
25+
$2.150
50+
$2.060
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
15M5250

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.140
25+
$1.110
50+
$1.060
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K7294

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.470
25+
$1.440
50+
$1.400
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
01F9082
Each
1+
$1.820
10+
$1.670
25+
$1.670
50+
$1.670
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
04F8715

Date/Lot Code

Each
1+
$7.620
10+
$7.280
25+
$6.330
50+
$5.860
100+
$5.240
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
32K7298

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$1.110
25+
$1.110
50+
$1.110
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K7308

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.310
25+
$1.260
50+
$1.220
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K7301

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.440
25+
$1.400
50+
$1.350
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
01F9085

Date/Lot Code

Each
1+
$2.790
10+
$2.240
25+
$2.240
50+
$2.230
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
04F8716
Each
1+
$7.620
10+
$7.280
25+
$6.330
50+
$5.860
100+
$5.240
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
15M5276

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.220
25+
$1.160
50+
$1.090
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K7655

RoHS

Date/Lot Code

Each
1+
$12.160
10+
$11.090
25+
$10.490
50+
$9.460
100+
$9.030
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3262 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
32K7292

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.540
25+
$1.480
50+
$1.430
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
15M5965

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$2.870
25+
$2.580
50+
$2.280
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
6.35mm
-55°C
125°C
-
32K7291

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.530
25+
$1.430
50+
$1.330
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
04F8712
Each
1+
$7.620
10+
$7.280
25+
$6.330
50+
$5.860
100+
$5.240
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
62J1178

RoHS

Date/Lot Code

Each
1+
$0.779
10+
$0.779
25+
$0.779
50+
$0.779
100+
$0.779
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K8051

RoHS

Date/Lot Code

Each
1+
$5.290
10+
$4.900
25+
$4.480
50+
$4.050
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
4Turns
3339 Series
± 10%
500mW
± 100ppm/°C
5/16 Inch Round
-
-
6.35mm
-55°C
150°C
-
15M5257

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.370
25+
$1.320
50+
$1.250
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K7299

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$1.110
25+
$1.110
50+
$1.110
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K7295

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.540
25+
$1.480
50+
$1.430
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K8033

RoHS

Date/Lot Code

Each
1+
$5.400
10+
$5.260
25+
$5.120
50+
$4.050
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
4Turns
3339 Series
± 10%
500mW
± 100ppm/°C
5/16 Inch Round
-
-
6.35mm
-55°C
150°C
-
32K7309

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.540
25+
$1.450
50+
$1.380
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K7307

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.540
25+
$1.460
50+
$1.400
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
04F4815
Each
1+
$9.150
10+
$7.890
25+
$7.570
50+
$7.260
100+
$6.640
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJR26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
1-25 of 167 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK