Chip SMD Resistors:

573 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH1049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.151
50+
$0.141
100+
$0.118
250+
$0.105
More Pricing...
Min: 10 / Mult: 10
1kohm
250mW
± 0.5%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT HP Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
175°C
AEC-Q200
34AH1039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.165
25+
$0.157
50+
$0.149
100+
$0.142
250+
$0.135
More Pricing...
Min: 10 / Mult: 10
100kohm
200mW
± 0.5%
0402 [1005 Metric]
Thin Film
High Power, Sulfur Resistant
MCS HP Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
34AH1052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.168
25+
$0.163
50+
$0.156
100+
$0.147
250+
$0.134
More Pricing...
Min: 10 / Mult: 10
10ohm
250mW
± 0.5%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT HP Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
175°C
AEC-Q200
34AH1059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.152
50+
$0.143
100+
$0.135
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
49.9kohm
250mW
± 0.5%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT HP Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
175°C
AEC-Q200
28AJ7242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.039
10+
$0.039
100+
$0.039
Min: 1 / Mult: 1
33ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
34AH1060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.233
25+
$0.210
50+
$0.187
100+
$0.168
250+
$0.150
More Pricing...
Min: 10 / Mult: 10
49.9kohm
250mW
± 0.5%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT HP Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
175°C
AEC-Q200
34AH1042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.179
25+
$0.168
50+
$0.158
100+
$0.150
250+
$0.142
More Pricing...
Min: 10 / Mult: 10
2kohm
200mW
± 0.5%
0402 [1005 Metric]
Thin Film
High Power, Sulfur Resistant
MCS HP Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
34AH1066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.345
25+
$0.308
50+
$0.271
100+
$0.241
250+
$0.213
More Pricing...
Min: 10 / Mult: 10
1.5kohm
400mW
± 0.5%
0805 [2012 Metric]
Thin Film
High Power
MCU HP Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ1659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
10+
$0.020
100+
$0.020
Min: 1 / Mult: 1
56ohm
500mW
-
-
-
-
ERJ-HP6 Series
-
400V
2mm
1.25mm
-55°C
175°C
-
29AJ2926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
10+
$0.020
100+
$0.020
Min: 1 / Mult: 1
10ohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
28AJ6350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.031
10+
$0.031
100+
$0.031
Min: 1 / Mult: 1
56ohm
500mW
-
-
-
-
ERJ-HP6 Series
-
400V
2mm
1.25mm
-55°C
175°C
-
28AJ6010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.272
10+
$0.145
100+
$0.089
Min: 1 / Mult: 1
10ohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
52X6173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.920
10+
$18.410
25+
$17.110
50+
$15.840
100+
$14.540
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
± 1%
TO-126
Thick Film
High Power
NPS 2-T126B Series
± 100ppm/K
2kV
8.26mm
8.13mm
-40°C
175°C
-
29AJ2190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.025
10+
$0.025
100+
$0.025
Min: 1 / Mult: 1
10ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
69R9327

RoHS

Date/Lot Code

Each
1+
$12.840
10+
$12.100
25+
$12.090
50+
$10.180
100+
$9.950
More Pricing...
Min: 1 / Mult: 1
0.01ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
D2TO35 Series
± 1100ppm/°C
250V
10.5mm
8.8mm
-55°C
175°C
AEC-Q200
47AC1381

RoHS

Date/Lot Code

Each
1+
$5.540
10+
$4.940
25+
$4.390
50+
$3.990
250+
$3.690
More Pricing...
Min: 1 / Mult: 1
2.7ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
-
± 300ppm/°C
500V
10.4mm
10.27mm
-55°C
175°C
-
34AH1063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.233
50+
$0.218
100+
$0.207
250+
$0.196
More Pricing...
Min: 10 / Mult: 10
10ohm
400mW
± 0.5%
0805 [2012 Metric]
Thin Film
High Power
MCU HP Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
175°C
AEC-Q200
34AH1070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.342
25+
$0.306
50+
$0.269
100+
$0.242
250+
$0.215
More Pricing...
Min: 10 / Mult: 10
499ohm
400mW
± 0.5%
0805 [2012 Metric]
Thin Film
High Power
MCU HP Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
175°C
AEC-Q200
34AH1073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.232
25+
$0.207
50+
$0.182
100+
$0.164
250+
$0.150
More Pricing...
Min: 10 / Mult: 10
49.9kohm
400mW
± 0.5%
0805 [2012 Metric]
Thin Film
High Power
MCU HP Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
175°C
AEC-Q200
34AH1046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.179
25+
$0.168
50+
$0.158
100+
$0.150
250+
$0.142
More Pricing...
Min: 10 / Mult: 10
4.99kohm
200mW
± 0.5%
0402 [1005 Metric]
Thin Film
High Power, Sulfur Resistant
MCS HP Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
34AH1061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.233
50+
$0.218
100+
$0.207
250+
$0.196
More Pricing...
Min: 10 / Mult: 10
100kohm
400mW
± 0.5%
0805 [2012 Metric]
Thin Film
High Power
MCU HP Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
175°C
AEC-Q200
34AH1062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.219
50+
$0.218
100+
$0.207
250+
$0.196
More Pricing...
Min: 10 / Mult: 10
1kohm
400mW
± 0.5%
0805 [2012 Metric]
Thin Film
High Power
MCU HP Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
175°C
AEC-Q200
06AJ9218

RoHS

Date/Lot Code

Each
1+
$0.852
10+
$0.706
25+
$0.663
50+
$0.619
100+
$0.582
More Pricing...
Min: 1 / Mult: 1
10ohm
250mW
± 0.1%
1206 [3216 Metric]
Thin Film
Sulfur Resistant
MCA-AT Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
175°C
AEC-Q200
34AH1050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.152
50+
$0.143
100+
$0.135
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
10ohm
250mW
± 0.5%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT HP Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
175°C
AEC-Q200
34AH1051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.152
50+
$0.143
100+
$0.135
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
100kohm
250mW
± 0.5%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT HP Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
175°C
AEC-Q200
1-25 of 573 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK