Chip SMD Resistors:

412 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54M0864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.240
25+
$1.200
50+
$1.160
100+
$1.110
Min: 1 / Mult: 1
470ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-
-55°C
200°C
01AH1493

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.637
10+
$0.437
25+
$0.409
50+
$0.381
100+
$0.367
Min: 1 / Mult: 1
100kohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
98K0177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.899
10+
$0.593
25+
$0.460
50+
$0.438
100+
$0.416
Min: 1 / Mult: 1
3.3ohm
3W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-
-55°C
200°C
54M0797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.866
25+
$0.796
50+
$0.727
100+
$0.689
Min: 1 / Mult: 1
100kohm
5W
± 5%
5328 [13573 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
98K0115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.638
25+
$0.524
50+
$0.454
100+
$0.384
Min: 5 / Mult: 5
0.47ohm
2W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-
-55°C
200°C
74AJ9537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.090
25+
$0.940
50+
$0.851
100+
$0.773
Min: 1 / Mult: 1
2.2ohm
5W
± 5%
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
98K0153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.910
10+
$0.649
25+
$0.536
50+
$0.472
100+
$0.410
Min: 1 / Mult: 1
0.33ohm
3W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-
-55°C
200°C
01AH1159

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.882
10+
$0.582
25+
$0.451
50+
$0.429
100+
$0.408
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.6ohm
3W
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
54M0844

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.010
25+
$0.878
50+
$0.794
100+
$0.722
Min: 1 / Mult: 1
10ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-
-55°C
200°C
98K0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.671
10+
$0.430
25+
$0.395
50+
$0.362
100+
$0.310
Min: 5 / Mult: 5
470ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
-
4mm
-55°C
200°C
98K0117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.756
10+
$0.582
25+
$0.458
50+
$0.405
100+
$0.351
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.68ohm
2W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-
-55°C
200°C
12AC2451

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
2000+
$0.260
4000+
$0.250
Min: 2000 / Mult: 2000
100kohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
-
4mm
-55°C
200°C
54M0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.789
25+
$0.742
50+
$0.717
100+
$0.684
Min: 1 / Mult: 1
47ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-
-55°C
200°C
98K0131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.860
10+
$0.544
25+
$0.437
50+
$0.394
100+
$0.351
Min: 5 / Mult: 5
2.2ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
-
4mm
-55°C
200°C
69AH9158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.617
10+
$0.432
25+
$0.406
50+
$0.379
100+
$0.367
Min: 1 / Mult: 1
68kohm
3W
± 5%
-
Metal Film
High Power, Flame Proof
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
01AH0281

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.715
10+
$0.484
25+
$0.403
50+
$0.370
100+
$0.337
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.22ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
-
4mm
-55°C
200°C
92AH0495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.170
25+
$1.950
50+
$1.800
100+
$1.720
Min: 1 / Mult: 1
10ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
-
9.5mm
-55°C
200°C
75AJ0175

RoHS

Each (Supplied on Cut Tape)
1+
$1.320
10+
$0.928
25+
$0.833
50+
$0.774
100+
$0.739
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33kohm
5W
± 5%
5328 [13573 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
95W8609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.090
25+
$0.940
50+
$0.851
100+
$0.773
Min: 1 / Mult: 1
13ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
98K0113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.797
10+
$0.517
25+
$0.393
50+
$0.373
100+
$0.352
Min: 5 / Mult: 5
0.33ohm
2W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-
-55°C
200°C
95W8613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.020
25+
$0.948
50+
$0.897
100+
$0.830
Min: 1 / Mult: 1
2ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
01AH1299

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.790
10+
$0.501
25+
$0.463
50+
$0.425
100+
$0.367
Min: 1 / Mult: 1
39kohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
75AJ0636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.020
25+
$0.870
50+
$0.780
100+
$0.721
Min: 1 / Mult: 1
12ohm
5W
± 5%
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
98K0130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.678
10+
$0.473
25+
$0.389
50+
$0.360
100+
$0.330
Min: 5 / Mult: 5
180ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
-
4mm
-55°C
200°C
98K0175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.824
10+
$0.543
25+
$0.421
50+
$0.401
100+
$0.381
Min: 1 / Mult: 1
27ohm
3W
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
1-25 of 412 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK