Chip SMD Resistors:

69,415 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K7694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.115
25+
$0.014
50+
$0.014
100+
$0.014
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
-
-
-
52K8596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.025
50+
$0.024
100+
$0.021
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
510ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K7097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
100+
$0.007
250+
$0.007
500+
$0.007
Min: 1 / Mult: 1
47kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K7296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
Min: 1 / Mult: 1
80.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
65T8247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.112
10+
$0.019
100+
$0.011
1000+
$0.008
5000+
$0.006
Min: 1 / Mult: 1
1kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-2GE Series
-
± 200ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
73T6498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.021
100+
$0.012
1000+
$0.011
5000+
$0.008
More Pricing...
Min: 1 / Mult: 1
24.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
27W3998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
25+
$0.026
50+
$0.021
100+
$0.016
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
54.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
53K0277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
47kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
53K0467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
75ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K6876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
100+
$0.006
250+
$0.006
500+
$0.006
Min: 1 / Mult: 1
24.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
02J2314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.014
50+
$0.011
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
2.2kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
CR Series
-
± 200ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
52K8158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.025
50+
$0.024
100+
$0.021
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
150kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
86T4056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.034
25+
$0.025
50+
$0.018
100+
$0.014
500+
$0.011
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
86T3507

RoHS

Each (Supplied on Cut Tape)
1+
$0.001
10+
$0.001
25+
$0.001
50+
$0.001
Min: 1 / Mult: 1
Min: 500 / Mult: 1
100kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
72M6849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
25+
$0.049
50+
$0.045
100+
$0.040
250+
$0.037
Min: 1 / Mult: 1
1kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K9801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.034
50+
$0.032
100+
$0.028
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
10Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
65T8250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.020
100+
$0.011
1000+
$0.009
5000+
$0.007
Min: 1 / Mult: 1
1kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
Precision
ERJ-2GE Series
-
± 200ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
39P9962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.118
10+
$0.067
100+
$0.059
1000+
$0.055
Min: 1 / Mult: 1
2kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
86T3980

RoHS

Each (Supplied on Cut Tape)
1+
$0.064
10+
$0.039
25+
$0.022
50+
$0.016
Min: 1 / Mult: 1
Min: 500 / Mult: 1
100kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
42K3695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.025
50+
$0.024
100+
$0.021
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
120kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
65T8628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.024
100+
$0.014
1000+
$0.013
5000+
$0.007
Min: 1 / Mult: 1
33ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
72M6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
25+
$0.008
100+
$0.008
250+
$0.008
500+
$0.008
Min: 1 / Mult: 1
2.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K6772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
25+
$0.023
100+
$0.017
250+
$0.016
500+
$0.014
Min: 1 / Mult: 1
19.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
53W4274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.021
100+
$0.014
1000+
$0.011
5000+
$0.009
More Pricing...
Min: 1 / Mult: 1
215kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
98K7499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
10+
$0.012
25+
$0.009
50+
$0.007
100+
$0.005
Min: 1 / Mult: 1
Min: 500 / Mult: 1
10Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
1-25 of 69415 items
of 2777 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK