300mW Chip SMD Resistors:

150 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08N2044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.880
10+
$5.630
25+
$5.200
50+
$4.770
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
50Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
01Y3694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
Min: 1 / Mult: 1
10Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
89K9971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.360
10+
$4.010
25+
$3.990
50+
$3.950
100+
$3.930
More Pricing...
Min: 1 / Mult: 1
10Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
08N2042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.100
10+
$4.290
25+
$4.210
50+
$4.150
100+
$4.070
More Pricing...
Min: 1 / Mult: 1
20Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
01Y3731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
Min: 1 / Mult: 1
100Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
08N2043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.030
10+
$5.330
25+
$4.810
50+
$4.300
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
5Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
01Y4083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
Min: 1 / Mult: 1
400Mohm
300mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
CRHV Series
± 200ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
66X4678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$1.670
Min: 5 / Mult: 5
1Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
HVC Series
± 100ppm/°C
1kV
3.2mm
1.6mm
-55°C
155°C
-
66X4680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$1.340
25+
$1.220
50+
$1.110
100+
$0.995
More Pricing...
Min: 5 / Mult: 5
100Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
HVC Series
± 100ppm/°C
1kV
3.2mm
1.6mm
-55°C
155°C
-
01Y3854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
Min: 1 / Mult: 1
20Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
01Y3735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$2.190
25+
$2.030
50+
$2.030
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
100Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
01Y3858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
Min: 1 / Mult: 1
20Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
01Y4146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.670
25+
$1.670
50+
$1.670
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
50Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 200ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
13AJ4618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.310
25+
$1.230
50+
$1.160
100+
$1.080
250+
$1.060
More Pricing...
Min: 10 / Mult: 10
50Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
13AJ4615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.320
25+
$1.180
50+
$1.100
100+
$1.040
250+
$0.973
More Pricing...
Min: 10 / Mult: 10
22Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
13AJ4632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.670
10+
$4.950
25+
$4.780
50+
$4.610
100+
$4.390
More Pricing...
Min: 1 / Mult: 1
1Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
13AJ4617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.100
25+
$1.050
50+
$0.999
100+
$0.949
250+
$0.944
More Pricing...
Min: 10 / Mult: 10
47Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
98K2396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.510
10+
$20.510
25+
$19.620
50+
$18.870
100+
$18.210
More Pricing...
Min: 1 / Mult: 1
5Mohm
300mW
1206 [3216 Metric]
± 0.01%
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-55°C
150°C
-
98K2397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$36.210
10+
$30.480
25+
$28.340
50+
$26.600
100+
$20.760
More Pricing...
Min: 1 / Mult: 1
500ohm
300mW
1206 [3216 Metric]
± 0.01%
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
12.2V
3.2mm
1.57mm
-55°C
150°C
-
69AH5645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.220
Min: 1 / Mult: 1
2kohm
300mW
1206 [3216 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
69AH5681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$26.270
10+
$24.740
25+
$22.930
50+
$21.460
100+
$19.830
More Pricing...
Min: 1 / Mult: 1
9.5kohm
300mW
1206 [3216 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
69AH5639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$25.300
10+
$23.400
25+
$21.750
50+
$20.160
100+
$18.520
More Pricing...
Min: 1 / Mult: 1
11kohm
300mW
1206 [3216 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
69AH5686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.850
10+
$22.980
25+
$21.350
50+
$19.800
100+
$18.190
More Pricing...
Min: 1 / Mult: 1
16kohm
300mW
1506 [3816 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
95V
3.81mm
1.57mm
-
-
AEC-Q200
69AH5661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$27.200
10+
$25.160
25+
$23.370
50+
$21.670
100+
$19.910
More Pricing...
Min: 1 / Mult: 1
3.9kohm
300mW
1206 [3216 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
69AH5673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.070
10+
$22.260
25+
$20.680
50+
$19.170
100+
$17.620
More Pricing...
Min: 1 / Mult: 1
51ohm
300mW
1206 [3216 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
1-25 of 150 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK