330mW Chip SMD Resistors:

207 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y6559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
100+
$0.031
1000+
$0.029
5000+
$0.027
10000+
$0.025
More Pricing...
Min: 10 / Mult: 10
60.4ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y6496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.040
100+
$0.031
1000+
$0.028
5000+
$0.018
10000+
$0.017
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
470ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y6497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
100+
$0.033
1000+
$0.030
5000+
$0.022
10000+
$0.021
More Pricing...
Min: 10 / Mult: 10
4.7kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
82AC6265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.063
50+
$0.058
100+
$0.053
250+
$0.050
More Pricing...
Min: 1 / Mult: 1
1kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Sulfur Resistant
RCA-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
100+
$0.029
1000+
$0.028
5000+
$0.020
10000+
$0.018
More Pricing...
Min: 10 / Mult: 10
2.2kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
94X5845

RoHS

Date/Lot Code

Each
1+
$0.125
10+
$0.071
25+
$0.054
100+
$0.038
500+
$0.027
More Pricing...
Min: 1 / Mult: 1
1kohm
330mW
0805 [2012 Metric]
± 1%
Thick Film
High Power
CRGH Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
82AC6328

RoHS

Date/Lot Code

Each
1+
$0.034
10+
$0.034
25+
$0.034
50+
$0.034
100+
$0.034
More Pricing...
Min: 1 / Mult: 1
100kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Sulfur Resistant
RCA-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.044
100+
$0.031
1000+
$0.029
5000+
$0.027
10000+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
75ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y6129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
100+
$0.031
1000+
$0.028
5000+
$0.019
10000+
$0.017
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y6304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.041
100+
$0.031
1000+
$0.028
5000+
$0.019
10000+
$0.018
More Pricing...
Min: 10 / Mult: 10
22kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y6494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
100+
$0.029
1000+
$0.026
5000+
$0.019
10000+
$0.018
More Pricing...
Min: 10 / Mult: 10
47ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
75AJ0181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.019
50+
$0.019
100+
$0.017
Min: 10 / Mult: 10
1kohm
330mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
75AJ3501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.019
50+
$0.019
100+
$0.017
Min: 10 / Mult: 10
6.8kohm
330mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
74AJ7351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
25+
$0.041
50+
$0.036
100+
$0.030
Min: 10 / Mult: 10
39kohm
330mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85AJ1021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.159
25+
$0.048
50+
$0.038
100+
$0.027
250+
$0.027
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220ohm
330mW
0603 [1608 Metric]
± 5%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
74AJ9544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
25+
$0.041
50+
$0.036
100+
$0.030
Min: 10 / Mult: 10
22kohm
330mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
02AM9662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.520
10+
$15.320
25+
$15.320
50+
$15.300
100+
$15.300
Min: 1 / Mult: 1
1.5kohm
330mW
1206 [3216 Metric]
± 0.01%
Thin Film
High Precision
P2TC Series
± 2ppm/°C
200V
3.06mm
1.6mm
-55°C
155°C
-
46AK9325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.010
25+
$0.010
100+
$0.010
250+
$0.010
500+
$0.010
More Pricing...
Min: 1 / Mult: 1
4.7kohm
330mW
0805 [2012 Metric]
± 1%
Thick Film
High Power
CRGH Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
60AK8559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.041
250+
$0.032
500+
$0.029
1000+
$0.027
5000+
$0.024
Min: 10 / Mult: 10
680ohm
330mW
0805 [2012 Metric]
± 1%
Thick Film
High Precision, Anti-Surge
MC PS Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
69AK8261

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.025
20000+
$0.024
30000+
$0.023
Min: 5000 / Mult: 5000
40.2kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
69AK8270

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.025
20000+
$0.024
30000+
$0.023
Min: 5000 / Mult: 5000
499ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
64AK9771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.050
25+
$0.045
50+
$0.039
100+
$0.033
250+
$0.033
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.49kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
64AK9794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.095
25+
$0.082
50+
$0.069
100+
$0.056
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.3kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
69AK8201

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.024
20000+
$0.023
30000+
$0.022
Min: 5000 / Mult: 5000
120ohm
330mW
0603 [1608 Metric]
± 5%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
42AK4788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.208
25+
$0.171
50+
$0.149
100+
$0.132
250+
$0.115
More Pricing...
Min: 10 / Mult: 10
1.2ohm
330mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1-25 of 207 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK