333.3mW Chip SMD Resistors:

801 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68R2989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.159
25+
$0.065
50+
$0.053
100+
$0.040
250+
$0.039
More Pricing...
Min: 1 / Mult: 1
1kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
68R2991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.159
25+
$0.072
50+
$0.057
100+
$0.042
250+
$0.042
More Pricing...
Min: 1 / Mult: 1
10kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
41R4654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.168
25+
$0.148
50+
$0.132
100+
$0.081
250+
$0.067
More Pricing...
Min: 10 / Mult: 10
270ohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
68R2992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.020
10000+
$0.019
20000+
$0.017
30000+
$0.016
Min: 5000 / Mult: 5000
10kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
65AC3377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.025
25+
$0.025
50+
$0.025
100+
$0.025
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
65AC3400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.025
25+
$0.025
50+
$0.025
100+
$0.025
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
65AC3370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.193
25+
$0.088
50+
$0.075
100+
$0.063
250+
$0.059
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
84AH7819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.121
50+
$0.045
100+
$0.034
500+
$0.028
1000+
$0.024
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
330ohm
333.3mW
± 1%
0805 [2012 Metric]
Thick Film
-
High Power
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
84AH5237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.059
50+
$0.051
100+
$0.045
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
49.9ohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
84AH5238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.058
50+
$0.053
100+
$0.048
250+
$0.044
Min: 10 / Mult: 10
499kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
24T7073

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
10000+
$0.013
20000+
$0.013
30000+
$0.013
Min: 5000 / Mult: 5000
10kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
41R4666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.076
25+
$0.067
50+
$0.059
100+
$0.050
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
330ohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
12AC0221

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
10000+
$0.020
20000+
$0.020
30000+
$0.019
Min: 5000 / Mult: 5000
100ohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
84AH5218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.062
50+
$0.053
100+
$0.045
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
20kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
84AH5227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.067
50+
$0.059
100+
$0.053
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
30kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
24T7061

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.016
10000+
$0.016
20000+
$0.016
30000+
$0.016
Min: 5000 / Mult: 5000
1.5kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
43T5707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.048
50+
$0.041
Min: 10 / Mult: 10
100ohm
333.3mW
± 1%
1206 [3216 Metric]
Thick Film
-
Pulse Withstanding
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
24T7144

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.016
10000+
$0.016
20000+
$0.016
30000+
$0.016
Min: 5000 / Mult: 5000
33ohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
65AC3387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.023
25+
$0.023
50+
$0.023
100+
$0.023
250+
$0.023
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
65AC3382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.159
25+
$0.064
50+
$0.054
100+
$0.044
250+
$0.041
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100ohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
61AC7197

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.148
25+
$0.128
50+
$0.107
100+
$0.087
Min: 10 / Mult: 10
150kohm
333.3mW
± 1%
0805 [2012 Metric]
Thick Film
-
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
65AC3392

RoHS

Each (Supplied on Cut Tape)
1+
$0.171
25+
$0.064
50+
$0.054
100+
$0.044
250+
$0.041
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
200ohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
84AH5242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.061
50+
$0.054
100+
$0.048
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
51ohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
84AH7883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.121
50+
$0.045
100+
$0.034
500+
$0.028
1000+
$0.024
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
150kohm
333.3mW
± 1%
0805 [2012 Metric]
Thick Film
-
High Power
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
41R4674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.150
25+
$0.067
50+
$0.055
100+
$0.042
250+
$0.039
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.7kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 801 items
of 33 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK