333mW Chip SMD Resistors:

11 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AM7634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
Min: 10 / Mult: 10
10ohm
333mW
± 5%
1206 [3216 Metric]
-
High Power, Anti-Surge
-
± 200ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
37AK5240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.031
25+
$0.031
50+
$0.031
100+
$0.031
250+
$0.031
More Pricing...
Min: 1 / Mult: 1
1.2ohm
333mW
± 1%
0805 [2012 Metric]
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
2mm
1.25mm
-55°C
125°C
-
14AM7630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
Min: 10 / Mult: 10
47ohm
333mW
± 5%
1206 [3216 Metric]
-
High Power, Anti-Surge
-
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
Min: 10 / Mult: 10
1kohm
333mW
± 5%
1206 [3216 Metric]
-
High Power, Anti-Surge
-
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
72AK4968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.031
25+
$0.031
50+
$0.031
100+
$0.031
Min: 1 / Mult: 1
1.5ohm
333mW
± 1%
0805 [2012 Metric]
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
2mm
1.25mm
-55°C
125°C
-
14AM7637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
Min: 10 / Mult: 10
6.8ohm
333mW
± 5%
1206 [3216 Metric]
-
High Power, Anti-Surge
-
± 200ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
Min: 10 / Mult: 10
100ohm
333mW
± 5%
1206 [3216 Metric]
-
High Power, Anti-Surge
-
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
Min: 10 / Mult: 10
1.5ohm
333mW
± 5%
1206 [3216 Metric]
-
High Power, Anti-Surge
-
± 200ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
Min: 10 / Mult: 10
2.2kohm
333mW
± 5%
1206 [3216 Metric]
-
High Power, Anti-Surge
-
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
Min: 10 / Mult: 10
2.7ohm
333mW
± 5%
1206 [3216 Metric]
-
High Power, Anti-Surge
-
± 200ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
88K2620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.103
50+
$0.103
Min: 1 / Mult: 1
10ohm
333mW
± 0.1%
1206 [3216 Metric]
Thin Film
Precision
PFC Series
± 25ppm/°C
200V
3.2mm
1.6mm
-65°C
150°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK