Chip SMD Resistors:

29 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58Y7136

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.092
5000+
$0.083
10000+
$0.072
20000+
$0.064
30000+
$0.061
More Pricing...
Min: 4000 / Mult: 4000
100ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.277
25+
$0.255
50+
$0.179
100+
$0.151
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.3ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7147

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.092
5000+
$0.083
10000+
$0.072
20000+
$0.064
30000+
$0.061
More Pricing...
Min: 4000 / Mult: 4000
560ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7135

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.092
5000+
$0.083
10000+
$0.072
20000+
$0.064
30000+
$0.061
More Pricing...
Min: 4000 / Mult: 4000
10ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.277
25+
$0.255
50+
$0.179
100+
$0.151
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.2kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.096
5000+
$0.087
10000+
$0.074
20000+
$0.066
30000+
$0.063
More Pricing...
Min: 4000 / Mult: 4000
100ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.277
25+
$0.255
50+
$0.179
100+
$0.151
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.2kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.277
25+
$0.255
50+
$0.179
100+
$0.151
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.257
25+
$0.236
50+
$0.165
100+
$0.140
250+
$0.120
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7137

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.085
5000+
$0.077
10000+
$0.067
20000+
$0.059
30000+
$0.056
More Pricing...
Min: 4000 / Mult: 4000
1kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.277
25+
$0.255
50+
$0.179
100+
$0.151
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.277
25+
$0.255
50+
$0.179
100+
$0.151
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.277
25+
$0.255
50+
$0.179
100+
$0.151
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.277
25+
$0.255
50+
$0.179
100+
$0.151
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
470kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.277
25+
$0.255
50+
$0.179
100+
$0.151
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
20ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.289
25+
$0.265
50+
$0.185
100+
$0.157
250+
$0.134
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
68Y8327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.257
25+
$0.236
50+
$0.165
100+
$0.140
250+
$0.120
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
82ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7148

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.092
5000+
$0.083
10000+
$0.072
20000+
$0.064
30000+
$0.061
More Pricing...
Min: 4000 / Mult: 4000
680kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7144

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.096
5000+
$0.087
10000+
$0.074
20000+
$0.066
30000+
$0.063
More Pricing...
Min: 4000 / Mult: 4000
3.3ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7149

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.092
5000+
$0.083
10000+
$0.072
20000+
$0.064
30000+
$0.061
More Pricing...
Min: 4000 / Mult: 4000
82ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7141

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.092
5000+
$0.083
10000+
$0.072
20000+
$0.064
30000+
$0.061
More Pricing...
Min: 4000 / Mult: 4000
1.2kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7138

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.092
5000+
$0.083
10000+
$0.072
20000+
$0.064
30000+
$0.061
More Pricing...
Min: 4000 / Mult: 4000
10ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7146

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.092
5000+
$0.083
10000+
$0.072
20000+
$0.064
30000+
$0.061
More Pricing...
Min: 4000 / Mult: 4000
470kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7140

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.092
5000+
$0.083
10000+
$0.072
20000+
$0.064
30000+
$0.061
More Pricing...
Min: 4000 / Mult: 4000
1kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
58Y7143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.092
5000+
$0.083
10000+
$0.072
20000+
$0.064
30000+
$0.061
More Pricing...
Min: 4000 / Mult: 4000
2.2kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
300V
6.1mm
3.1mm
-55°C
155°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK