Chip SMD Resistors:

1,750 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AJ2325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.248
100+
$0.148
1000+
$0.100
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.6Mohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
03AJ2334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.374
100+
$0.223
1000+
$0.151
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
41AH9848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.358
100+
$0.215
1000+
$0.145
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.8ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
92AH9610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
10+
$0.677
100+
$0.404
1000+
$0.274
Min: 5 / Mult: 5
Min: 100 / Mult: 5
33ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
03AJ2327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.229
100+
$0.137
1000+
$0.093
Min: 10 / Mult: 10
Min: 500 / Mult: 10
680ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
03AJ2340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.374
100+
$0.223
1000+
$0.151
Min: 10 / Mult: 10
Min: 100 / Mult: 10
15ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
82AH8673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.104
25+
$0.099
50+
$0.096
100+
$0.091
250+
$0.082
Min: 10 / Mult: 10
Min: 500 / Mult: 10
12ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
-
83AH4759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.351
100+
$0.210
1000+
$0.142
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
-
03AJ2326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.229
100+
$0.137
1000+
$0.093
Min: 10 / Mult: 10
Min: 500 / Mult: 10
620ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
82AH8679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.120
25+
$0.114
50+
$0.108
100+
$0.092
250+
$0.083
Min: 10 / Mult: 10
Min: 500 / Mult: 10
27ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
-
82AH8693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.092
25+
$0.091
50+
$0.089
100+
$0.088
250+
$0.079
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
82ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
-
43T5925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.245
25+
$0.157
50+
$0.135
Min: 10 / Mult: 10
300kohm
1.5W
± 1%
2512 [6432 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
-
48Y0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.646
25+
$0.624
50+
$0.602
100+
$0.575
Min: 10 / Mult: 10
20ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
48Y0326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.646
25+
$0.624
50+
$0.602
100+
$0.575
Min: 10 / Mult: 10
100ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
47AC1248

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.096
8000+
$0.084
20000+
$0.074
40000+
$0.061
Min: 4000 / Mult: 4000
110kohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
-
84Y5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
25+
$0.710
50+
$0.656
100+
$0.603
250+
$0.544
More Pricing...
Min: 1 / Mult: 1
10ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
92AH9623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
10+
$0.677
100+
$0.404
1000+
$0.274
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3kohm
3W
± 5%
2512 [6432 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
92AH9984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.351
100+
$0.210
1000+
$0.142
Min: 10 / Mult: 10
Min: 500 / Mult: 10
27ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
-
33AH4495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.172
5000+
$0.157
Min: 2000 / Mult: 2000
3.9ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
03AJ2339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.374
100+
$0.223
1000+
$0.151
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
03AJ2336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.387
100+
$0.232
1000+
$0.157
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
82AH8665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
25+
$0.140
50+
$0.138
100+
$0.132
250+
$0.125
More Pricing...
Min: 10 / Mult: 10
15ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
-
82AH8675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.107
25+
$0.106
50+
$0.104
100+
$0.092
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
15ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
-
49AH9379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.248
100+
$0.148
1000+
$0.100
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
82AH8669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.168
25+
$0.162
50+
$0.155
100+
$0.134
250+
$0.113
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
-
1-25 of 1750 items
of 70 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK