Chip SMD Resistors:

43 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K3885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.200
25+
$1.070
50+
$0.980
100+
$0.855
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
500mohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
66X4691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$2.440
25+
$2.250
50+
$2.040
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
100Mohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.5mm
-
3.2mm
-55°C
155°C
AEC-Q200
97K3880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.290
25+
$1.100
50+
$1.010
100+
$0.881
More Pricing...
Min: 1 / Mult: 1
0.05ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
97K3884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.110
25+
$0.999
50+
$0.936
100+
$0.871
Min: 1 / Mult: 1
0.33ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
61M6635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$2.010
25+
$1.870
50+
$1.720
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
10Mohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.5mm
-
3.2mm
-55°C
155°C
AEC-Q200
88T3794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
Min: 1 / Mult: 1
1Mohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Temperature
HTCR Series
± 100ppm/°C
500V
6.5mm
-
3.2mm
-55°C
225°C
-
61M6637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.340
10+
$2.020
25+
$1.870
50+
$1.740
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2Mohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.5mm
-
3.2mm
-55°C
155°C
AEC-Q200
97K3883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$0.980
25+
$0.805
50+
$0.727
100+
$0.633
More Pricing...
Min: 1 / Mult: 1
0.2ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
97K3882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.120
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100Mohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
88T3808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.710
25+
$2.490
50+
$2.260
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
2.2ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Temperature
HTCR Series
± 200ppm/°C
500V
6.5mm
-
3.2mm
-55°C
225°C
-
97K3886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.060
25+
$0.870
50+
$0.786
100+
$0.684
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1Mohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
97K3878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.090
25+
$0.893
50+
$0.805
100+
$0.701
More Pricing...
Min: 1 / Mult: 1
0.033ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
96K8767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
10+
$3.100
25+
$2.870
50+
$2.600
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
3.3kohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
Pulse Withstanding
DSC Series
± 100ppm/°C
500V
6.5mm
-
3.2mm
-55°C
155°C
-
66X4689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$2.230
25+
$1.990
50+
$1.740
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
1Mohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.5mm
-
3.2mm
-55°C
155°C
AEC-Q200
66X4693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.310
25+
$2.140
50+
$1.940
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
470kohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.5mm
-
3.2mm
-55°C
155°C
AEC-Q200
01AC6877

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
1800+
$0.442
Min: 1800 / Mult: 1800
1Mohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
12AC1318

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
1800+
$1.160
3600+
$1.160
7200+
$1.150
10800+
$1.150
Min: 1800 / Mult: 1800
4Mohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.5mm
-
3.2mm
-55°C
155°C
-
63AK6775

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1800+
$0.512
3600+
$0.467
7200+
$0.424
10800+
$0.409
18000+
$0.401
Min: 1800 / Mult: 1800
0.1ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
-
LR Series
± 100ppm/°C
-
6.5mm
0.84mm
3.25mm
-55°C
150°C
AEC-Q200
12AC1369

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1800+
$0.500
Min: 1800 / Mult: 1800
0.5ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
97K3879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$0.943
25+
$0.775
50+
$0.700
100+
$0.609
More Pricing...
Min: 1 / Mult: 1
0.04ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
-
3.25mm
-55°C
150°C
AEC-Q200
61M6634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.330
10+
$2.020
25+
$1.850
50+
$1.670
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
1Mohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.5mm
-
3.2mm
-55°C
155°C
AEC-Q200
88T3818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.710
25+
$2.490
50+
$2.260
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
330kohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Temperature
HTCR Series
± 100ppm/°C
500V
6.5mm
-
3.2mm
-55°C
225°C
-
78R9996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
220ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
Pulse Withstanding
DSC Series
± 100ppm/°C
500V
6.5mm
-
3.2mm
-55°C
155°C
-
12AC1317

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
1800+
$1.250
3600+
$1.210
7200+
$1.180
10800+
$1.150
Min: 1800 / Mult: 1800
2Mohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Voltage
HVC Series
± 100ppm/°C
3kV
6.5mm
-
3.2mm
-55°C
155°C
-
78R9989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100Mohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
Pulse Withstanding
DSC Series
± 100ppm/°C
500V
6.5mm
-
3.2mm
-55°C
155°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK