ERA-6A Series Chip SMD Resistors:
430 Products FoundERA-6A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type in the ERA family. These resistors are AEC-Q200 qualified and come in the 0805 case size with a 0.125W power rating. The Panasonic ERA-6A has a resistance range of 10Ω to 100MΩ
- High reliability, accuracy, and performance
- Operating temperature range from -55°C to 155°C
- 0.125W power rating at +85°C
- Low Current Noise with excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 0805 case size
- 10Ω to 1MΩ resistance range
- RoHS compliant
- Applications: Automotive, Appliances, On Board Charger, Measurement Equipment
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.067 100+ $0.064 1000+ $0.056 5000+ $0.051 10000+ $0.048 More Pricing... | 200ohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.118 10+ $0.067 100+ $0.064 1000+ $0.056 | 10kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.118 10+ $0.067 100+ $0.062 | 20kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.118 10+ $0.067 100+ $0.064 | 1kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.337 100+ $0.321 500+ $0.288 5000+ $0.259 10000+ $0.255 More Pricing... | 1kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.043 10000+ $0.042 | 91kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.118 10+ $0.076 100+ $0.073 | 1kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.058 10000+ $0.056 20000+ $0.054 30000+ $0.050 | 12.4kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
29AH4355 RoHS | PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.050 10000+ $0.049 20000+ $0.048 30000+ $0.047 | 196kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.054 10000+ $0.051 20000+ $0.051 30000+ $0.050 | 499kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
29AH4407 RoHS | PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.050 10000+ $0.046 | 6.49kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.523 100+ $0.492 | 20kohm | 125mW | 0805 [2012 Metric] | ± 0.05% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.050 10000+ $0.048 20000+ $0.048 30000+ $0.047 | 4.87kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.050 10000+ $0.049 20000+ $0.048 30000+ $0.046 | 121kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
29AH4393 RoHS | PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.049 10000+ $0.047 20000+ $0.047 30000+ $0.046 | 499kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.067 100+ $0.064 1000+ $0.056 5000+ $0.051 10000+ $0.047 | 1.1kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.365 100+ $0.347 500+ $0.311 5000+ $0.289 10000+ $0.275 More Pricing... | 13kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.050 10000+ $0.048 20000+ $0.048 30000+ $0.047 | 1kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.299 | 10kohm | 125mW | 0805 [2012 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
29AH4359 RoHS | PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.053 10000+ $0.051 20000+ $0.049 30000+ $0.047 | 220ohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.067 100+ $0.066 1000+ $0.057 5000+ $0.051 10000+ $0.048 More Pricing... | 4.3kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.067 100+ $0.064 1000+ $0.056 5000+ $0.051 10000+ $0.048 More Pricing... | 133ohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.067 100+ $0.062 1000+ $0.056 5000+ $0.051 10000+ $0.048 More Pricing... | 360ohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.360 100+ $0.342 500+ $0.311 | 4.99kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.194 100+ $0.116 1000+ $0.079 5000+ $0.066 10000+ $0.061 More Pricing... | 110kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||