Chip SMD Resistors:

10 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AM5616

Date/Lot Code

Each
1+
$3.850
10+
$2.660
25+
$2.450
50+
$2.240
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
50ohm
300mW
± 2%
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
02AM9647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.600
10+
$16.590
25+
$16.250
50+
$15.910
100+
$15.190
More Pricing...
Min: 1 / Mult: 1
15kohm
63mW
± 0.01%
0402 [1005 Metric]
Thin Film
High Precision
P2TC Series
± 2ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
02AM9648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.700
10+
$15.740
25+
$15.630
50+
$15.530
100+
$15.260
More Pricing...
Min: 1 / Mult: 1
20kohm
63mW
± 0.01%
0402 [1005 Metric]
Thin Film
High Precision
P2TC Series
± 2ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
27AM5613

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$2.690
25+
$2.610
50+
$2.520
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
100ohm
300mW
± 2%
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
27AM5615

Date/Lot Code

Each
1+
$3.850
10+
$2.660
25+
$2.620
50+
$2.580
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
50ohm
300mW
± 2%
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
27AM5614

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$2.660
25+
$2.450
50+
$2.240
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
100ohm
300mW
± 2%
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
29AK3389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.080
10+
$9.230
25+
$8.750
50+
$8.280
100+
$7.280
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
50ohm
125mW
± 0.05%
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
71AH5543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.270
Min: 1 / Mult: 1
32kohm
62.5mW
± 0.01%
0402 [1005 Metric]
Thin Film
Precision
P2TC Series
± 2ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
02AM9646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.590
10+
$15.670
25+
$15.560
50+
$15.460
100+
$14.490
More Pricing...
Min: 1 / Mult: 1
1.5kohm
63mW
± 0.01%
0402 [1005 Metric]
Thin Film
High Precision
P2TC Series
± 2ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
02AM9649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.600
10+
$19.810
25+
$18.970
50+
$18.130
100+
$18.110
More Pricing...
Min: 1 / Mult: 1
5kohm
63mW
± 0.01%
0402 [1005 Metric]
Thin Film
High Precision
P2TC Series
± 2ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK