Chip SMD Resistors:

207 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39AH0776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
25+
$0.086
50+
$0.069
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
1kohm
250mW
± 5%
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
-
2mm
-55°C
155°C
AEC-Q200
39AH0775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
25+
$0.086
50+
$0.069
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
10ohm
1W
± 5%
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
-
2mm
-55°C
155°C
AEC-Q200
62W9551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.648
100+
$0.571
1000+
$0.478
5000+
$0.402
10000+
$0.341
More Pricing...
Min: 10 / Mult: 10
10ohm
333.3mW
± 1%
0805 Wide
Thick Film
High Power
ERJ-B3 Series
± 100ppm/°C
150V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
39AH0784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
25+
$0.086
50+
$0.069
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
4.7kohm
250mW
± 5%
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
-
2mm
-55°C
155°C
AEC-Q200
39AH0783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
25+
$0.086
50+
$0.069
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
470ohm
1W
± 5%
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
-
2mm
-55°C
155°C
AEC-Q200
39AH0773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.139
50+
$0.117
100+
$0.097
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
30kohm
250mW
± 1%
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
150V
1.2mm
-
2mm
-55°C
155°C
AEC-Q200
39AH0777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
25+
$0.086
50+
$0.069
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
10ohm
250mW
± 5%
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
-
2mm
-55°C
155°C
AEC-Q200
39AH0780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
25+
$0.086
50+
$0.069
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
33ohm
1W
± 5%
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
150V
1.2mm
-
2mm
-55°C
155°C
AEC-Q200
39AH0771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.130
50+
$0.113
100+
$0.097
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
200ohm
1W
± 1%
0508 [1220 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
150V
1.2mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
2.2kohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
1.3kohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
6.2kohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
620kohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
18ohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
5.1kohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
1.8kohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
8.2kohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
1.6kohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
200ohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.197
10+
$0.134
25+
$0.116
50+
$0.099
100+
$0.081
Min: 1 / Mult: 1
3.6ohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
47kohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
470ohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
79AK0463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.104
25+
$0.090
50+
$0.075
100+
$0.061
Min: 1 / Mult: 1
56kohm
1W
± 1%
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
42AK4831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
25+
$0.140
50+
$0.121
100+
$0.100
250+
$0.091
More Pricing...
Min: 10 / Mult: 10
150ohm
1W
± 1%
0508 [1220 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
150V
1.2mm
-
2mm
-55°C
155°C
AEC-Q200
42AK4832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
25+
$0.140
50+
$0.118
100+
$0.098
250+
$0.089
More Pricing...
Min: 10 / Mult: 10
330ohm
1W
± 1%
0508 [1220 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
150V
1.2mm
-
2mm
-55°C
155°C
AEC-Q200
1-25 of 207 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK