Chip SMD Resistors:

1,582 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y7343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
100+
$0.224
1000+
$0.176
5000+
$0.152
10000+
$0.138
More Pricing...
Min: 10 / Mult: 10
16kohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH9610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
10+
$0.677
100+
$0.404
1000+
$0.274
Min: 5 / Mult: 5
Min: 100 / Mult: 5
33ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
-
General Purpose
-
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
83AH4759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.351
100+
$0.210
1000+
$0.142
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
-
± 100ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
48Y0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.646
25+
$0.624
50+
$0.602
100+
$0.575
Min: 10 / Mult: 10
20ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
48Y0326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.646
25+
$0.624
50+
$0.602
100+
$0.575
Min: 10 / Mult: 10
100ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
85Y7374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.373
100+
$0.239
1000+
$0.206
5000+
$0.143
10000+
$0.141
More Pricing...
Min: 10 / Mult: 10
62ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
73AC7117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.427
100+
$0.227
1000+
$0.149
5000+
$0.108
10000+
$0.107
More Pricing...
Min: 10 / Mult: 10
910ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.411
100+
$0.298
500+
$0.280
5000+
$0.243
10000+
$0.217
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
84Y5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
25+
$0.710
50+
$0.656
100+
$0.603
250+
$0.544
More Pricing...
Min: 1 / Mult: 1
10ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
92AH9623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
10+
$0.677
100+
$0.404
1000+
$0.274
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3kohm
3W
± 5%
2512 [6432 Metric]
Thick Film
-
General Purpose
-
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
39AH0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
25+
$0.089
50+
$0.071
100+
$0.061
250+
$0.054
More Pricing...
Min: 10 / Mult: 10
220ohm
1.5W
± 5%
0612 [1632 Metric]
Thick Film
-
High Power
LTR Series
± 200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH9984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.351
100+
$0.210
1000+
$0.142
Min: 10 / Mult: 10
Min: 500 / Mult: 10
27ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
-
± 100ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH6895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
25+
$0.120
50+
$0.113
100+
$0.106
Min: 10 / Mult: 10
15kohm
1W
± 5%
2512 [6432 Metric]
Thick Film
-
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
-
33AH4495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.172
5000+
$0.157
Min: 2000 / Mult: 2000
3.9ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
-
High Power
-
± 200ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
92AH9977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.602
100+
$0.360
1000+
$0.243
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
-
± 200ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
93AH0023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.351
100+
$0.210
1000+
$0.142
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47kohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
-
± 100ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH9982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.351
100+
$0.210
1000+
$0.142
Min: 10 / Mult: 10
Min: 500 / Mult: 10
12ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
-
± 100ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
26M7178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.110
25+
$0.105
50+
$0.100
100+
$0.096
Min: 10 / Mult: 10
Min: 500 / Mult: 10
22kohm
1W
± 5%
2512 [6432 Metric]
Thick Film
-
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
-
49Y7562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.000
10+
$4.700
25+
$4.420
50+
$4.060
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
150ohm
6W
± 0.1%
2512 [6432 Metric]
Thin Film
-
Precision
PCAN Series
± 25ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
-
-
48Y0487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.646
25+
$0.624
50+
$0.602
100+
$0.575
Min: 10 / Mult: 10
750ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
26M7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.120
50+
$0.116
100+
$0.111
Min: 10 / Mult: 10
2.2ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
-
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
-
66X4691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$2.440
25+
$2.250
50+
$2.040
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
100ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
High Voltage
HVC Series
± 100ppm/°C
3kV
6.5mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
49Y7566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.230
10+
$4.780
25+
$4.570
50+
$4.340
100+
$4.120
More Pricing...
Min: 1 / Mult: 1
49.9ohm
6W
± 0.1%
2512 [6432 Metric]
Thin Film
-
Precision
PCAN Series
± 25ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
-
-
81Y3205

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.636
25+
$0.627
50+
$0.619
100+
$0.610
Min: 10 / Mult: 10
2.2ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
-
Anti-Surge
CRGS Series
± 200ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
39AH0819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.104
50+
$0.087
100+
$0.071
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
2.7ohm
1.5W
± 1%
0612 [1632 Metric]
Thick Film
-
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
1-25 of 1582 items
of 64 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK