Chip SMD Resistors:

70 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X6824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.050
25+
$0.936
50+
$0.799
100+
$0.757
More Pricing...
Min: 1 / Mult: 1
100mohm
3W
± 5%
SMD
Wirewound
High Power
PWR5322 Series
± 90ppm/°C
-
13.5mm
-
5.5mm
-55°C
155°C
01AH1159

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.882
10+
$0.582
25+
$0.451
50+
$0.429
100+
$0.408
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.6ohm
3W
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
06X6829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
Min: 1 / Mult: 1
10ohm
3W
± 5%
SMD
Wirewound
High Power
PWR5322 Series
± 50ppm/°C
-
13.5mm
-
5.5mm
-55°C
155°C
69AH9158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.617
10+
$0.432
25+
$0.406
50+
$0.379
100+
$0.367
Min: 1 / Mult: 1
68kohm
3W
± 5%
-
Metal Film
High Power, Flame Proof
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
06X6827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.936
Min: 1 / Mult: 1
0.75ohm
3W
± 5%
SMD
Wirewound
High Power
PWR5322 Series
± 90ppm/°C
-
13.5mm
-
5.5mm
-55°C
155°C
06X6826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$1.240
25+
$1.130
50+
$1.060
100+
$0.964
More Pricing...
Min: 1 / Mult: 1
0.5ohm
3W
± 5%
SMD
Wirewound
High Power
PWR5322 Series
± 90ppm/°C
-
13.5mm
-
5.5mm
-55°C
155°C
01AH1299

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.790
10+
$0.501
25+
$0.463
50+
$0.425
100+
$0.367
Min: 1 / Mult: 1
39kohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
98K0175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.824
10+
$0.543
25+
$0.421
50+
$0.401
100+
$0.381
Min: 1 / Mult: 1
27ohm
3W
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
98K0036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.646
10+
$0.395
25+
$0.371
50+
$0.347
100+
$0.340
Min: 1 / Mult: 1
22kohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
98K0051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.656
10+
$0.473
25+
$0.429
50+
$0.385
100+
$0.340
Min: 1 / Mult: 1
470ohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
98K0028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.899
10+
$0.593
25+
$0.509
50+
$0.459
100+
$0.416
Min: 1 / Mult: 1
12kohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
98K0163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.785
10+
$0.453
25+
$0.433
50+
$0.412
100+
$0.393
Min: 1 / Mult: 1
10ohm
3W
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
06X6828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
Min: 1 / Mult: 1
1ohm
3W
± 5%
SMD
Wirewound
High Power
PWR5322 Series
± 50ppm/°C
-
13.5mm
-
5.5mm
-55°C
155°C
98K0179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.891
10+
$0.591
25+
$0.457
50+
$0.422
100+
$0.387
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33ohm
3W
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
98K0171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.899
10+
$0.593
25+
$0.460
50+
$0.438
100+
$0.416
Min: 1 / Mult: 1
2.2ohm
3W
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
95W8590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.986
10+
$0.642
25+
$0.500
50+
$0.443
100+
$0.387
Min: 1 / Mult: 1
7.5ohm
3W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
98K0168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.899
10+
$0.593
25+
$0.460
50+
$0.438
100+
$0.416
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150ohm
3W
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
61AC8269

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.508
25+
$0.463
50+
$0.420
100+
$0.410
Min: 1 / Mult: 1
470ohm
2W
± 5%
-
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
3.5kV
10.5mm
-
5.5mm
-55°C
-
12AC2453

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.285
2000+
$0.275
4000+
$0.267
6000+
$0.267
Min: 1000 / Mult: 1000
10ohm
3W
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
01AH0647

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.882
10+
$0.582
25+
$0.451
50+
$0.429
100+
$0.408
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.68ohm
3W
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
01AH0336

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.729
10+
$0.484
25+
$0.449
50+
$0.415
100+
$0.367
Min: 1 / Mult: 1
Min: 100 / Mult: 1
560ohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
01AH0945

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.709
10+
$0.511
25+
$0.458
50+
$0.404
100+
$0.367
Min: 1 / Mult: 1
6.8kohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
01AH1492

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.882
10+
$0.582
25+
$0.451
50+
$0.429
100+
$0.408
Min: 1 / Mult: 1
39kohm
3W
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
01AH0649

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.729
10+
$0.501
25+
$0.459
50+
$0.416
100+
$0.367
Min: 1 / Mult: 1
3.9kohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
01AH0334

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
10+
$0.492
25+
$0.457
50+
$0.421
100+
$0.367
Min: 1 / Mult: 1
330ohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
1-25 of 70 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK