Chip SMD Resistors:

145 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH0495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.170
25+
$1.950
50+
$1.800
100+
$1.720
Min: 1 / Mult: 1
10ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.870
25+
$0.870
50+
$0.870
100+
$0.870
Min: 1 / Mult: 1
68ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.870
25+
$0.870
50+
$0.870
100+
$0.870
Min: 1 / Mult: 1
1.5ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.944
10+
$0.944
25+
$0.944
50+
$0.944
100+
$0.944
Min: 1 / Mult: 1
100ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
120ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.393
10+
$0.393
25+
$0.393
50+
$0.393
100+
$0.393
Min: 1 / Mult: 1
3.3ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
15ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.871
Min: 1 / Mult: 1
750ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
560ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.455
10+
$0.455
25+
$0.455
50+
$0.455
100+
$0.455
Min: 1 / Mult: 1
33ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
180ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
12ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
Min: 1 / Mult: 1
430kohm
7W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
Min: 1 / Mult: 1
1.3kohm
7W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
Min: 1 / Mult: 1
3.6kohm
7W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
510ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.424
25+
$0.424
50+
$0.424
100+
$0.424
Min: 1 / Mult: 1
18kohm
7W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.424
25+
$0.424
50+
$0.424
100+
$0.424
Min: 1 / Mult: 1
1Mohm
7W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.393
10+
$0.393
25+
$0.393
50+
$0.393
100+
$0.393
Min: 1 / Mult: 1
2.7ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.872
10+
$0.872
25+
$0.872
50+
$0.872
100+
$0.872
Min: 1 / Mult: 1
680ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.460
10+
$0.460
25+
$0.460
50+
$0.460
100+
$0.460
Min: 1 / Mult: 1
24kohm
7W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
270ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
470ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.940
Min: 1 / Mult: 1
1.5ohm
7W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.460
10+
$0.460
25+
$0.460
50+
$0.460
100+
$0.460
Min: 1 / Mult: 1
36kohm
7W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
1-25 of 145 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK