0.033ohm Chip SMD Resistors:

10 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K3868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
10+
$0.930
25+
$0.849
50+
$0.788
100+
$0.726
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.033ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
2.64mm
-55°C
150°C
AEC-Q200
39K1657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.403
25+
$0.398
50+
$0.394
100+
$0.325
250+
$0.305
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.033ohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
RL Series
± 1200ppm/°C
150V
2mm
1.25mm
-55°C
125°C
-
54M2337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.677
25+
$0.626
50+
$0.575
100+
$0.473
250+
$0.421
More Pricing...
Min: 10 / Mult: 10
0.033ohm
1W
± 1%
1218 [3045 Metric]
Thick Film
General Purpose
RL Series
± 1000ppm/°C
200V
3.05mm
4.6mm
-55°C
125°C
-
97K3878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.090
25+
$0.893
50+
$0.805
100+
$0.701
More Pricing...
Min: 1 / Mult: 1
0.033ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
3.25mm
-55°C
150°C
AEC-Q200
03AC4774

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.157
5000+
$0.151
10000+
$0.136
20000+
$0.124
30000+
$0.117
More Pricing...
Min: 4000 / Mult: 4000
0.033ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
WW Series
-
-
5mm
2.5mm
-55°C
155°C
-
02AC1893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.395
25+
$0.350
50+
$0.298
100+
$0.256
250+
$0.220
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.033ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
WW Series
-
-
5mm
2.5mm
-55°C
155°C
-
43X3070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
10+
$0.036
100+
$0.036
500+
$0.036
Min: 1 / Mult: 1
0.033ohm
1W
± 5%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
97K3858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$0.749
25+
$0.654
50+
$0.592
100+
$0.529
More Pricing...
Min: 5 / Mult: 5
0.033ohm
500mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
12AC1366

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
3000+
$0.517
Min: 3000 / Mult: 3000
0.033ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
-
LR Series
+200ppm/°C
-
5.23mm
2.64mm
-55°C
150°C
AEC-Q200
12AC2355

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.195
10000+
$0.193
Min: 5000 / Mult: 5000
0.033ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
RL Series
± 1200ppm/°C
-
2mm
1.25mm
-55°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK